Ohmite - Ceramic Composition Resistors
6.967 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OC | Axial | 330 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 3.9 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 5.6 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC1K100E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1.2W 10ohm 10% Tol | Not Available Online | OC | Axial | 10 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K223E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 22kOhm 10% Tol | Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K390E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 39ohm 10% Tol | 0In Stock | OC | Axial | 39 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
0In Stock | OC | Axial | 10 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC2K274E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 270kOhm 10% Tol | 0In Stock | OC | Axial | 270 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K390E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 39ohm 10% Tol | Not Available Online | OC | Axial | 39 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K564E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 560kOhm 10% Tol | 0In Stock | OC | Axial | 560 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: MOX-JN-045006K TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | Power Mox | ||||||||||||||
0In Stock | OX | Axial | 3.9 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | A | Radial | 68 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 120 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 1 kOhms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 8.2 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 3.9 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 1.8 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 120 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 27 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 12 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: MOX-J-046004JE TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 75W 6M Ohms 5% | Not Available Online | Power Mox | Threaded Insert | 6 MOhms | 75 W | 5 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Mfr: OY472KE-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 4.7K OHM 10% 2W | Not Available Online | OY | ||||||||||||||
Not Available Online | EY | Axial | 1 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online |