A - Ohmite - Ceramic Composition Resistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In StockLimited Supply | A | Radial | 22 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Box | ||||
0In StockLimited Supply | A | Radial | 2.2 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | ||||
| A | Radial | 47 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | |||||
0In StockLimited Supply | A | Radial | 1 kOhms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | ||||
| A | Radial | 100 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Box | |||||
Mfr: AZ101KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 5.5watt 100ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 100 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||
0In Stock | A | Radial | 82 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 3.3 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: AX10GKE TTI: Not Assigned Ohmite Ceramic Composition Resistors 3.5watt 1ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 1 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||
Mfr: AY100KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 4.5watt 10ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 10 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||
0In Stock | A | Radial | 3.3 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 22 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: AZ33GKE TTI: Not Assigned Ohmite Ceramic Composition Resistors 5.5watt 3.3ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 3.3 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||
Mfr: AW100KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 2.5watt 10ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 10 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||
0In Stock | A | Radial | 220 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 4.7 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 15 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 33 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 1 kOhms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 47 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 1.5 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Not Available Online | A | Radial | 33 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Mfr: AY101KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 4.5watt 100ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 100 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||
0In Stock | A | Radial | 4.7 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 33 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk |