OUM - Ohmite - Ceramic Composition Resistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OUM | SMD/SMT | 22 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 10 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 4.7 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 56 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 100 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 1 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 180 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 18 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 82 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 470 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 820 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 1.8 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel |