Ceramic Composition Resistors
10.307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 330 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 680 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 1 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1.2 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 150 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 39 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 3.9 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 47 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 6.8 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 8.2 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 10 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 220 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 560 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 180 Ohms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 22 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 270 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 82 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 820 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 2.7 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 3.3 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 470 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk |