Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OX | Axial | 33 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 3.9 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 3.3 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: PCF1/2C103K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2 WATT 10K OHM 10% | 0In Stock | PCF | Axial | 10 kOhms | 500 mW (1/2 W) | 10 % | 300 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
Mfr: MOX-G-022503FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 250K ohms 1% | 0In Stock | Power Mox | Solder Lug | 250 kOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | |||
0In Stock | OY | Axial | 150 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
Mfr: OC2K120E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 12ohm 10% Tol | 0In Stock | OC | Axial | 12 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K270E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 27ohm 10% Tol | 0In Stock | OC | Axial | 27 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K330E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 330ohm 10% Tol | 0In Stock | OC | Axial | 33 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OU | Axial | 220 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
0In Stock | OU | Axial | 470 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
0In Stock | PCF | Axial | 390 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 68 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
Mfr: MOX-J-021004FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1M ohms 1% | 0In Stock | Power Mox | Solder Lug | 1 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Mfr: MOX-H-025003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 500K OHM 1% | 0In Stock | Power Mox | Solder Lug | 500 kOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | |||
Mfr: RC1R0EA15R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 15 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 15 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
Mfr: RC1R0EA47R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 47 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 47 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
0In Stock | PCF | Axial | 120 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 18 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 47 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 390 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 47 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 3.9 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk |