Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ33GKE TTI: Not Assigned Ohmite Ceramic Composition Resistors 5.5watt 3.3ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 3.3 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||
Mfr: AW100KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 2.5watt 10ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 10 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||
Mfr: HPC1/2C332K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 3.3K ohm 10% | 0In Stock | HPC | Axial | 3.3 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | Axial | 15 Ohms | 5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | |||
Mfr: OC2K100E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 10ohm 10% Tol | Not Available Online | OC | Axial | 10 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K121E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 120ohm 10% Tol | 0In Stock | OC | Axial | 120 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K471E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 470ohm 10% Tol | 0In Stock | OC | Axial | 470 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Not Available Online | OU | Axial | 4.7 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
Not Available Online | OUM | SMD/SMT | 10 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 56 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
Mfr: 83PR100KLF TTI: Not Assigned BI Technologies / TT Electronics Ceramic Composition Resistors 1/2W 100K Ohms 10% SINGLE TURN | 0In Stock | Bulk | ||||||||||||||
Not Available Online | OX | Axial | 1 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Not Available Online | 200 | |||||||||||||||
0In StockLimited Supply | Reel | |||||||||||||||
Not Available Online | EY | Axial | 15 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Box | ||||
0In Stock | HPC | Axial | 470 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock480 On Order Expected 24-Aug-27 Limited Supply | A | Radial | 150 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Box | ||||
Not Available Online | EY | Axial | 100 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Box | ||||
0In StockLimited Supply | A | Radial | 4.7 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Box | ||||
0In Stock250 On Order Expected 07-Sep-27 Limited Supply | A | Radial | 39 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Box | ||||
| A | Radial | 47 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | |||||
Mfr: 45JR5KLFT7 TTI: 45JR5KLFT7 BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 5K Ohms 10% MULTI TURN | 0In Stock | Reel |