Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX-J-022506FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 250M ohms 1% | 0In Stock | Power Mox | Solder Lug | 250 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | ||||
Mfr: HPCR0819AK10RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 10R Std T&R | Not Available Online | HPCR | Axial | 10 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2176471-4 | |||
Mfr: HPCR0819AK180RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 180R Std T&R | Not Available Online | HPCR | Axial | 180 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 1-2176471-9 | |||
Mfr: HPCR0819AK270RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 270R Std T&R | Not Available Online | HPCR | Axial | 270 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-1 | |||
Mfr: HPCR0819AK330RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 330R Std T&R | Not Available Online | HPCR | Axial | 330 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-2 | |||
Mfr: OC1K560E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 56ohm 10% Tol | Not Available Online | OC | Axial | 56 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
Mfr: HPCR0819AK6R8ST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 6R8 Std T&R | Not Available Online | HPCR | Axial | 6.8 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2176471-2 | |||
0In Stock | OC | Axial | 1.8 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 27 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 270 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 56 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 560 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
Not Available Online | OC | Axial | 56 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 820 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
Not Available Online | OC | Axial | 8.2 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 1 MOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 15 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 39 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 390 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 47 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 56 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 820 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Mfr: 1-2176471-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors HPCR 0819 A 10% 39R Std T&R | 0In Stock | HPCR | Axial | 39 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel |