Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OC | Axial | 330 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 390 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 56 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 680 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Mfr: 3-2176471-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | ||||||||||||||||
Mfr: HPCR0819AK39RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 39R Std T&R | Not Available Online | HPCR | Axial | 39 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 1-2176471-1 | |||
Mfr: HPCR0819AK470RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 470R Std T&R | Not Available Online | HPCR | Axial | 470 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-4 | |||
Mfr: OC1K180E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 18ohm 10% Tol | Not Available Online | OC | Axial | 18 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
Mfr: OC1K182E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 1.8kOhm 10% Tol | Not Available Online | OC | Axial | 1.8 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
Mfr: 1044AS301KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 1000 | |||||||||||||||
Mfr: OC2K151E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 150ohm 10% Tol | Not Available Online | OC | Axial | 150 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | ||||
Mfr: OC2K681E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 680ohm 10% Tol | Not Available Online | OC | Axial | 680 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | ||||
Not Available Online | OC | Axial | 100 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 33 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Mfr: OC1K103E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 10kOhm 10% Tol | Not Available Online | OC | Axial | 10 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
Not Available Online | OUM | SMD/SMT | 180 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | |||||
0In Stock | A | Radial | 15 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 180 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
Mfr: RC1R0EA15R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 15 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 15 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | |||||
0In Stock | RC | 1 W | Reel | ||||||||||||||
Mfr: MOX-G-022505FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 25M ohms 1% | 0In Stock | Power Mox | Solder Lug | 25 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | ||||
0In Stock | A | Radial | 5.6 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 5.6 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 18 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk |