Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
Mfr: HPC1/2C182K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 1.8K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||
0In Stock | HPC | Axial | 27 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | A | Radial | 220 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 470 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | PCF | Axial | 82 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
Mfr: HPC1/2C330K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 33 ohm 10% | 0In Stock | HPC | Axial | 33 Ohms | 500 mW (1/2 W) | 10 % | 200 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
Mfr: HPC1/2C391K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 390 ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 820 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
Mfr: OX104KE-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 100K OHM 10% 1W | Not Available Online | OX | ||||||||||||||
Mfr: 45GR100LFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 100 Ohms 10% MULTI TURN | 0In Stock | Tube | ||||||||||||||
Not Available Online | A | Radial | 22 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 150 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 1.8 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 390 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 330 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 18 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 680 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 8.2 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 12 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: OY153KE-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | OY | ||||||||||||||
Mfr: MOX-J-046004F TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors RES FIXED CERAMIC 6M OHM 75WATT | Not Available Online | Power Mox | Threaded Insert | 6 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | ||||
Not Available Online | EY | Axial | 27 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 680 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk |