Ceramic Composition Resistors
10.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OC | Axial | 6.8 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 8.2 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 150 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | |||||
0In Stock | OC | Axial | 1.2 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Not Available Online | OC | Axial | 180 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 330 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 390 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 56 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
0In Stock | OC | Axial | 680 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | |||||
Mfr: 3-2176471-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | ||||||||||||||||
Mfr: HPCR0819AK39RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 39R Std T&R | Not Available Online | HPCR | Axial | 39 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 1-2176471-1 | |||
Mfr: HPCR0819AK470RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 470R Std T&R | Not Available Online | HPCR | Axial | 470 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-4 | |||
Mfr: OC1K180E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 18ohm 10% Tol | Not Available Online | OC | Axial | 18 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
Mfr: OC1K182E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 1.8kOhm 10% Tol | Not Available Online | OC | Axial | 1.8 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | ||||
0In Stock | HPC/PCF | Axial | 100 Ohms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF2LT631R100K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 2 WATT 10 OHM 10% | Not Available Online | HPC/PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | A | Radial | 3.9 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 180 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 560 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: 83PR2KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 2K Ohms 10% SINGLE TURN | 0In Stock | Reel | |||||||||||||||
Mfr: 83YR50KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 50K Ohms 10% SINGLE TURN | 0In Stock | Tube |