A - Ceramic Composition Resistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 39 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 5.6 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 68 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Not Available Online | A | Radial | 3.3 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 470 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 120 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 2.7 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 68 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
Not Available Online | A | Radial | 820 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 560 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 2.7 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 1.2 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 2.2 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 39 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 560 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 270 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 3.9 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 15 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 180 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Not Available Online | A | Radial | 10 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | |||||
Not Available Online | A | Radial | 68 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | |||||
Not Available Online | A | Radial | 820 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | |||||
Not Available Online | A | Radial | 390 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | |||||
Not Available Online | A | Radial | 1 kOhms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | |||||
Not Available Online | A | Radial | 33 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm |