Ceramic Composition Resistors
10.307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCF | Axial | 82 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 10 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 120 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1.2 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Not Available Online | A | Radial | 33 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 47 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | OY | Axial | 680 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | PCF | Axial | 56 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 22 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | Bulk | |||||||||||||||
0In Stock | HPC | Axial | 6.8 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 8.2 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 4.7 kOhms | 1 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF1CT631R152K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1 WATT 1.5K OHM 10% | 0In Stock | PCF | Axial | 1.5 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
0In Stock | PCF | Axial | 1 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | |||
Mfr: PCF2CT631R150K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 15 OHM 10% | 0In Stock | PCF | Axial | 15 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
Mfr: PCF2CT631R4R7K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 4.7 OHM 10% | 0In Stock | PCF | Axial | 4.7 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||
0In Stock | OX | Axial | 100 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 1 MOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 27 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 1 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 5.6 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 220 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 4.7 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 180 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk |