Vishay - Planar Resistors
2.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCH50S33R00JS06 TTI: RCH50S33R00JS06 Vishay / Sfernice Availability: 50In StockPlanar Resistors - Chassis Mount 50W 33ohm 5% | 50In Stock | 33 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH25S47R00JS06 TTI: RCH25S47R00JS06 Vishay / Sfernice Availability: 300In Stock700 On Order Expected 24-Nov-26 Planar Resistors - Chassis Mount 25watt 47ohm 5% | 300In Stock700 On Order Expected 24-Nov-26 | 47 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RTOP100V4R70JB TTI: RTOP100V4R70JB Vishay / Sfernice Availability: 40In StockPlanar Resistors - Chassis Mount 4.7 OHM 100W 5% SOT227B | 40In Stock | 4.7 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH50S12000JS06 TTI: RCH50S12000JS06 Vishay / Sfernice Availability: 100In StockPlanar Resistors - Chassis Mount 50W 1.2Kohm 5% | 100In Stock | 1.2 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH25S33001FS06 TTI: RCH25S33001FS06 Vishay / Sfernice Availability: 25In StockPlanar Resistors - Chassis Mount 33K OHM 25W 1% TERM S | 25In Stock | RCH | Bulk | |||||||||||||||||
Mfr: RCEC750HV1003JB955 TTI: RCEC750HV1003JB955 Vishay Availability: 15In StockPlanar Resistors - Chassis Mount 100K OHM 800W 5% | 15In Stock | RCEC 750 HV | Bulk | |||||||||||||||||
Mfr: RCECISOFD2004KB930 TTI: RCECISOFD2004KB930 Vishay / MCB Industrie Availability: 665In StockPlanar Resistors - Chassis Mount 2M OHM 100W 10% | 665In Stock | RCEC ISO | Bulk | |||||||||||||||||
Mfr: RPS0500DH47R0JB TTI: RPS0500DH47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 47ohms 5% | 0In Stock | 47 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Bulk | |||||
Mfr: RCH50S22R00JS06 TTI: RCH50S22R00JS06 Vishay / Sfernice Planar Resistors - Chassis Mount 50W 22ohm 5% | 0In Stock | 22 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RPH100V27001KB TTI: RPH100V27001KB Vishay / Sfernice Availability: 0In Stock420 On Order Expected 12-Feb-27 Planar Resistors - Chassis Mount 100watt 27Kohms 5% | 0In Stock420 On Order Expected 12-Feb-27 | 27 kOhms | 100 W | 1.9 kV | 10 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH 100 | Box | |||||
Mfr: LPS0600HR500JB TTI: LPS0600HR500JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .5 OHM 600W 5% | 0In Stock | 500 mOhms | 600 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Bulk | ||||||
Mfr: RCH50S15R00JS06 TTI: RCH50S15R00JS06 Vishay / Sfernice Availability: 0In Stock150 On Order Expected 07-Jan-27 Planar Resistors - Chassis Mount 50W 15ohm 5% | 0In Stock150 On Order Expected 07-Jan-27 | 15 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RTOP100V1001JB TTI: RTOP100V1001JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1K OHM 100W 5% SOT227B | 0In Stock | 1 kOhms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RTOP100V47R0JB TTI: RTOP100V47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 47 OHM 100W 5% SOT227B | 0In Stock | 47 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH50S560R0JS06 TTI: RCH50S560R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 560 OHM 50W 5% TERM S | 0In Stock | 560 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH25S12000JS06 TTI: RCH25S12000JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1.2K OHM 25W 5% TERM S | 0In Stock | 1.2 kOhms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: LPS0300H4700JB TTI: LPS0300H4700JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Bulk | LPS300H4700JB | ||||
Mfr: RCH50S220R0JS06 TTI: RCH50S220R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 220ohm 5% | 0In Stock | 220 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RTOP100V1R00JB TTI: RTOP100V1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1 OHM 100W 5% SOT227B | 0In Stock | 1 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RTOP200VR100JB TTI: RTOP200VR100JB Vishay / Sfernice Availability: 0In Stock10 On Order Expected 11-Jan-27 Planar Resistors - Chassis Mount .1 OHM 200W 5% SOT227B | 0In Stock10 On Order Expected 11-Jan-27 | 100 mOhms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||||
Mfr: RCH50S47000JS06 TTI: RCH50S47000JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 4.7Kohm 5% | 0In Stock | 4.7 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S470R0JS06 TTI: RCH50S470R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 470ohm 5% | 0In Stock | 470 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S4R700JS06 TTI: RCH50S4R700JS06 Vishay / Sfernice Planar Resistors - Chassis Mount 50W 4.7ohm 5% | 0In Stock | 4.7 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH25S10R00JS06 TTI: RCH25S10R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 10 OHM 25W 5% TERM S | 0In Stock | 10 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH25S220R0JS06 TTI: RCH25S220R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 25W 220ohm 5% | 0In Stock | 220 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk |