Planar Resistors
7.365 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Case | ||||||
0In Stock | 1 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Case | ||||||
Mfr: RCEC500HV5002KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 50 kOhms | 500 W | 5 kV | 10 % | Screw | 100 PPM / C | 67 mm | 60 mm | 40 mm | Power Resistor | - 55 C | + 155 C | RCEC 500 HV | Box | |||||
Mfr: RPS0250DL1002KNZA3 TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | Box | ||||||||||||||||||
Mfr: ISOA100R12200KT TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 220 Ohms | 120 W | 1.5 kV | 10 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | |||||
Mfr: ISOA100T13602JT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 36 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA | AEC-Q200 | Tube | ||||
0In Stock | 82 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||||
0In Stock | 60 mOhms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||||
0In Stock | TGHN | Bulk | ||||||||||||||||||
0In Stock | TGHN | Bulk | ||||||||||||||||||
0In Stock | TGHN | Bulk | ||||||||||||||||||
Mfr: LPS0800HR330JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount LPS 800 H U33 5% | 0In Stock | 330 mOhms | 800 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.8 mm | Thick Film Power Resistor | - 55 C | + 175 C | LPS 800 | Bulk | |||||
Mfr: ISOA200R12200JT TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount ISOA 200 220ohms 5% | 0In Stock | 220 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | Tube | |||||
Mfr: LPSA600H22R0JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount LPSA 600 H 22U 5% | 0In Stock | 22 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 155 C | LPSA 600 | Bulk | |||||
Mfr: LPR100 50R J TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 50 ohm 5% 100W Low Profile | 0In Stock | 50 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: RSH-50-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSH-50 50mV | 0In Stock | 1 mOhms | 50 mV | 0.25 % | Screw | 104.76 mm | 15.88 mm | 9.53 mm | DC Ammeter Shunt | - 40 C | + 70 C | RSH | Bulk | |||||||
Mfr: ISOA200N11001JT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 1 kOhms | 200 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA | AEC-Q200 | Tube | |||||
Mfr: TGHXVA1R00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 1 Ohms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 20.3 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-2 | TGHX | Bulk | ||||
Mfr: TGHXVA5K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 5000ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 5 kOhms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 20.3 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-2 | TGHX | Bulk | ||||
Mfr: TGHXVB10K0JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10000ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 10 kOhms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 25 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-4 | TGHX | Bulk | ||||
Mfr: TGHXVB1K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 1 kOhms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 25 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-4 | TGHX | Bulk | ||||
Mfr: TGHXVB5K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 5000ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 5 kOhms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 25 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-4 | TGHX | Bulk | ||||
Mfr: BDSA1K120RK TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 120R 10% | 0In Stock | 120 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Bulk | 2-2176740-9 | ||||
Mfr: BDSA1K1R8K TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 1R8 10% | 0In Stock | 1.8 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Bulk | 2176740-7 | ||||
Mfr: BDSA1K270RK TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 270R 10% | 0In Stock | 270 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Bulk | 3-2176740-3 |