Planar Resistors
7.365 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS0250DH20R0FNZA3 TTI: RPS0250DH20R0FNZA3 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 20 OHM 250W 1% | 0In Stock | 20 Ohms | 250 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS250 | Bulk | |||||
Mfr: ISOA100N11002JT TTI: ISOA100N11002JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 10Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 10 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | |||||
Mfr: RCH10S100R0JS06 TTI: RCH10S100R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 100 OHM 5% 10W | 0In Stock | 100 Ohms | 10 W | 250 V | 5 % | 19 mm | 11 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH50S10R00JS06 TTI: RCH50S10R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 10ohm 5% | 0In Stock | 10 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH25S10001JS06 TTI: RCH25S10001JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 25W 10Kohm 5% | 0In Stock | 10 kOhms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: LPS0600H1000JB TTI: LPS0600H1000JB Vishay / Sfernice Planar Resistors - Chassis Mount 600watts 100ohms 5% 12kV | 0In Stock | 100 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Bulk | LPS600H1000JB | ||||
0In Stock | 10 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Box | ||||||
0In Stock | 33 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Box | |||||
Mfr: LPS0300H10R0JB TTI: LPS0300H10R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 10ohms 5% 12kV | 0In Stock | 10 Ohms | 300 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Bulk | LPS300H10R0JB | ||||
Mfr: LPS0800H50R0JB TTI: LPS0800H50R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800watts 50ohms 5% 12kV | 0In Stock | 50 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Bulk | LPS800H50R0JB | ||||
Mfr: ISOA100N11601JT TTI: ISOA100N11601JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 1.6Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 1.6 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | |||||
Mfr: RPS0250DH6R04FNZA3 TTI: RPS0250DH6R04FNZA3 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 6.04 OHM 250W 1% | 0In Stock | 6.04 Ohms | 250 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS250 | Bulk | |||||
Mfr: TGHMV2K50JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2.5K ohm 5% 300 W Quick Connect | 0In Stock | 2.5 kOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Tray | |||||||||
Mfr: TGHMV33R0JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 33 ohm 5% 300 W Quick Connect | 0In Stock | 33 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Tray | |||||||||
Mfr: TGHMV5K00JE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 5K ohm 5% 300 W Quick Connect | Not Available Online | 5 kOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Tray | |||||||||
Mfr: FPA100 2R J TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 2 OHMS 5% FLAT PACK | 0In Stock | 2 Ohms | 100 W | 1 kV | 5 % | Flange | 100 PPM / C | 39 mm | 30.3 mm | 12.5 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | FPA100 | Tray | ||||
Mfr: BAB232010R0KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 700W 10 Ohm 10% | 0In Stock | 10 Ohms | 700 W | 10 % | Wire Lead | 320 mm | 100 mm | 30 mm | BA | Bulk | ||||||||||
0In Stock | FPA100 | Tray | ||||||||||||||||||
Mfr: BAB232025R0KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 700W 25 Ohm 10% | 0In Stock | 25 Ohms | 700 W | 10 % | Wire Lead | 320 mm | 100 mm | 30 mm | BA | Bulk | ||||||||||
Mfr: LCH100V33001KS06 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | 33 kOhms | 100 W | 1.285 kV | 10 % | Screw | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | ||||||
Mfr: TGHPV1R00KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 1 OHM | 0In Stock | 1 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: TGHPV470RKE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 470 OHM | 0In Stock | 470 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
0In Stock | 500 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||||
Mfr: EBW8518PNT-L250FB TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockPlanar Resistors - Chassis Mount 36W 250 micoOhm 1% WELDED 8518 AEC-Q200 | 0In Stock | 250 uOhms | 36 W | 1 % | Screw | 100 PPM / C | 85 mm | 18 mm | 3 mm | - 65 C | + 170 C | EBW | AEC-Q200 | Bulk | ||||||
Mfr: RPH100V60R40FB TTI: Not Assigned Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 60.4 OHM 100W 5% | 0In Stock | 60.4 Ohms | 100 W | 1.9 kV | 1 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box |