RPS 500 - Planar Resistors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS0500DH1R00JB TTI: RPS0500DH1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 1ohm 5% | 0In Stock | 1 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS 500 | Bulk | ||||
0In Stock | 330 mOhms | 500 W | 5 kV | 2 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 30 kOhms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 240 mOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 20 kOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 390 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 240 mOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 200 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 22 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 200 Ohms | 500 W | 5 kV | 10 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 10 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 2 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 120 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 1 MOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 2 kOhms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 100 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 100 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 2 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 10 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 1 kOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 27 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box | ||||
0In Stock | 200 Ohms | 500 W | 5 kV | 1 % | Screw | 150 PPM / C | 73 mm | 57 mm | 26 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPS 500 | Box |