Ohmite - Wirewound Resistors
8.143 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560In Stock | 5 kOhms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | ||||
60In Stock6.000 On Order Expected 09-Mar-27 | 10 Ohms | 50 W | 5 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
420In Stock | 4.7 Ohms | 50 W | 5 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
45In Stock | 10 Ohms | 100 W | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | + 200 C | HS | Bulk | ||||||
600In Stock | 2.7 Ohms | 50 W | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
20In Stock | 680 Ohms | 50 W | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Box | ||||||
120In Stock | 100 Ohms | 50 W | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Box | ||||||
100In Stock | 68 Ohms | 25 W | 5 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
4.700In Stock | 150 Ohms | 25 W | 5 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
380In Stock | 3.3 Ohms | 50 W | 5 % | Solder Lug | 25 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
50In Stock | 20 Ohms | 25 W | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
20In Stock | 330 Ohms | 50 W | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Box | ||||||
40In Stock | 47 Ohms | 50 W | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
300In Stock | 12 Ohms | 25 W | 5 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | + 200 C | HS | Bulk | ||||||
100In Stock | 5.6 kOhms | 10 W | 5 % | Solder Lug | 25 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | + 200 C | HS | Tray | ||||||
8In Stock | 33 Ohms | 250 W | 1 % | Screw | 100 PPM / C | 110 mm | 45.5 mm | 42 mm | + 200 C | HS | Bulk | ||||||
0In Stock | 40 kOhms | 13 W | 940 V | 5 % | 100 PPM / C | 31.8 mm | - 55 C | + 200 C | G | Box | |||||||
0In Stock | 50 Ohms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | + 350 C | 270 | Box | |||||||
0In Stock | 10 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Box | ||||||
0In Stock | 100 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Box | |||||||
0In Stock | 150 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Box | |||||||
0In Stock | 30 kOhms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | 14.3 mm | + 25 C | + 350 C | 270 | Box | |||||
0In Stock | 10 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Box | |||||||
0In Stock | 20 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Box | ||||||
0In Stock | 120 Ohms | 12 W | 565 V | 5 % | Solder Lug | 260 PPM / C | 44.4 mm | + 350 C | 270 | Box |