Wirewound Resistors
68.951 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HSC100S22KJ TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - Chassis Mount HSC100S 22K 5% Screw Terminal | 0In Stock | 22 kOhms | 100 W | 1.9 kVAC/DC | 5 % | Screw | 25 PPM / C | 66 mm | 48 mm | 24 mm | - 55 C | + 200 C | HS | Bulk | 6-2176731-8 | |||
Mfr: HSC100S270RJ TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - Chassis Mount HSC100S 270R 5% Screw Terminal | 0In Stock | 270 Ohms | 100 W | 1.9 kVAC/DC | 5 % | Screw | 25 PPM / C | 66 mm | 48 mm | 24 mm | - 55 C | + 200 C | HS | Bulk | 4-2176731-5 | |||
Mfr: HSC100S390RJ TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - Chassis Mount HSC100S 390R 5% Screw Terminal | 0In Stock | 390 Ohms | 100 W | 1.9 kVAC/DC | 5 % | Screw | 25 PPM / C | 66 mm | 48 mm | 24 mm | - 55 C | + 200 C | HS | Bulk | 4-2176731-7 | |||
Mfr: HSC100S5R6J TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - Chassis Mount HSC100S 5R6 5% Screw Terminal | 0In Stock | 5.6 Ohms | 100 W | 1.9 kVAC/DC | 5 % | Screw | 50 PPM / C | 66 mm | 48 mm | 24 mm | - 55 C | + 200 C | HS | Bulk | 2-2176731-5 | |||
Mfr: HSHC50012KJ TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockWirewound Resistors - Chassis Mount HSHC500 12K 5% | 0In Stock | 12 kOhms | 500 W | 2.5 kVAC/DC | 5 % | Screw | 25 PPM / C | 204 mm | 73 mm | 42 mm | - 55 C | + 200 C | HS | Bulk | 5-2176736-0 | |||
Mfr: RBEF04204R000KFB00 TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | 4 Ohms | 420 W | 10 % | Flange | 298.45 mm | - 55 C | + 415 C | RBEF | |||||||||
Mfr: AH100120R0JE66 TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | 120 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 90 mm | 48 mm | 1.02 mm | - 25 C | + 250 C | |||||||
0In Stock | 2.7 kOhms | 100 W | 1.9 kV | 5 % | Solder Lug | 25 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | Bulk | ||||||
0In Stock | 8 Ohms | 250 W | 2.2 kV | 5 % | Screw | 100 PPM / C | 110 mm | 45.5 mm | 42 mm | - 55 C | + 200 C | Bulk | ||||||
Mfr: RE80N1R10J01 TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | 1.1 Ohms | 120 W | 1 % | Solder Lug | 50 PPM / C | 178 mm | 63.5 mm | 55.6 mm | - 55 C | + 250 C | RE Military | ||||||
Mfr: RHA01033R00FE02 TTI: Not Assigned Vishay / Dale Wirewound Resistors - Chassis Mount 12.5watt 33ohm 1% AEC-200 | 0In Stock | 33 Ohms | 12.5 W | 1 % | Solder Lug | 20 PPM / C | 19.05 mm | 20.32 mm | 9.91 mm | - 55 C | + 250 C | RHA | AEC-Q200 | Bulk | ||||
Mfr: HCH165J6R8J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount HCH165 200W 6R8 5% LEAD | 0In Stock | 6.8 Ohms | 200 W | 1.1 kV | 5 % | Wire Lead | 200 PPM / C | 165 mm | 60 mm | 31 mm | + 320 C | 2176463-1 | ||||||
Mfr: HCH215J47RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount HCH215 300W 47R 5% LEAD | 0In Stock | 47 Ohms | 300 W | 1.1 kV | 5 % | Wire Lead | 200 PPM / C | 215 mm | 60 mm | 31 mm | + 330 C | 2176464-5 | ||||||
0In Stock | 22 Ohms | 50 W | 5 % | Solder Lug | 300 PPM / C | 102 mm | - 55 C | + 155 C | Type TE | 4-1879441-6 | ||||||||
0In Stock | 39 Ohms | 50 W | 5 % | Solder Lug | 300 PPM / C | 102 mm | - 55 C | + 155 C | Type TE | 4-1879441-9 | ||||||||
Mfr: 4-1879443-4 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount TE 80W R15 5% Bracket | 0In Stock | TE | ||||||||||||||||
Mfr: 4-1879443-8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount TE 80W R33 5% Bracket | 0In Stock | TE | ||||||||||||||||
Mfr: 4-1879445-2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount TE 120W 2K7 5% Bracket | 0In Stock | TE | ||||||||||||||||
0In Stock | 12 Ohms | 60 W | 5 % | Solder Lug | 400 PPM / C | 102 mm | - 55 C | + 155 C | Type TE | 4-1879442-2 | ||||||||
0In Stock | 47 Ohms | 60 W | 5 % | Solder Lug | 300 PPM / C | 102 mm | - 55 C | + 155 C | Type TE | 4-1879442-9 | ||||||||
0In Stock | 56 Ohms | 60 W | 5 % | Solder Lug | 300 PPM / C | 102 mm | - 55 C | + 155 C | Type TE | 5-1879442-0 | ||||||||
0In Stock | 12 Ohms | 80 W | 5 % | Solder Lug | 400 PPM / C | 152 mm | - 55 C | + 155 C | Type TE | 4-1879443-3 | ||||||||
0In Stock | 270 mOhms | 80 W | 5 % | Solder Lug | 300 PPM / C | 152 mm | - 55 C | + 155 C | Type TE | 4-1879443-7 | ||||||||
0In Stock | 560 mOhms | 80 W | 5 % | Solder Lug | 300 PPM / C | 152 mm | - 55 C | + 155 C | Type TE | 5-1879443-1 | ||||||||
Mfr: RBEF010015R00KFB00 TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | 15 Ohms | 100 W | 10 % | Flange | 88.9 mm | - 55 C | + 415 C | RBEF |