Wirewound Resistors
68.951 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 75 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
0In Stock | 500 Ohms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
0In Stock | 750 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
Not Available Online | 10 kOhms | 10 W | 320 V | 1 % | Solder Lug | 20 PPM / C | 20 mm | 11.2 mm | 11 mm | 0 C | + 275 C | 89 | Bulk | |||||
0In Stock | 200 Ohms | 5 W | 210 V | 1 % | Solder Lug | 20 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
0In Stock | 50 kOhms | 175 W | 3.595 kV | 10 % | Solder Lug | 260 PPM / C | 216 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
0In Stock | 10 Ohms | 10 W | 320 V | 1 % | Solder Lug | 20 PPM / C | 20 mm | 11.2 mm | 11 mm | 0 C | + 275 C | 89 | Bulk | |||||
0In Stock | 50 Ohms | 20 W | 815 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 250 | Bulk | |||||||
0In Stock | 50 Ohms | 10 W | 187 V | 5 % | Solder Lug | 260 PPM / C | 19 mm | 9.5 mm | + 25 C | + 350 C | 250 | Bulk | ||||||
Mfr: D225K25RE TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 225watt 25ohm 10% Tubular Ceramic | 0In Stock | 25 Ohms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | ||||||
0In Stock | 100 Ohms | 12 W | 565 V | 5 % | Solder Lug | 260 PPM / C | 44.4 mm | + 350 C | 270 | Bulk | ||||||||
0In Stock | 7.5 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
0In Stock | 50 Ohms | 5 W | 210 V | 1 % | Solder Lug | 20 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
0In Stock | 12 Ohms | 12 W | 565 V | 5 % | Solder Lug | 400 PPM / C | 44.4 mm | 7.9 mm | + 25 C | + 350 C | 270 | Bulk | ||||||
0In Stock | 9 kOhms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | 14.3 mm | + 25 C | + 350 C | 210 | Bulk | ||||||
0In Stock | 600 Ohms | 12 W | 565 V | 10 % | Solder Lug | 260 PPM / C | 44.4 mm | 7.9 mm | + 25 C | + 350 C | 210 | Bulk | ||||||
0In Stock | 100 kOhms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | HS50 100K F | ||||
0In Stock | 3.3 Ohms | 12 W | 565 V | 5 % | Solder Lug | 400 PPM / C | 44.4 mm | + 350 C | 270 | Bulk | ||||||||
0In Stock | 5 kOhms | 40 W | 655 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | 25.4 mm | + 25 C | + 350 C | 250 | Bulk | ||||||
0In Stock | 6 kOhms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: RE60G1401C02 TTI: Not Assigned Vishay / Dale Wirewound Resistors - Chassis Mount 5watts 1.4Kohms 1% Inductive | Not Available Online | 1.4 kOhms | 5 W | 1 % | Solder Lug | 20 PPM / C | 28.6 mm | 16.4 mm | 8.13 mm | - 55 C | + 250 C | RE Military | ||||||
0In Stock | 750 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | 19.1 mm | + 25 C | + 350 C | 270 | Bulk | ||||||
Not Available Online | 2 kOhms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | 19.1 mm | + 25 C | + 350 C | 270 | Bulk | ||||||
Not Available Online | 50 Ohms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
Not Available Online | 250 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk |