280 - Wirewound Resistors
720 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.5 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Box | ||||||
0In Stock | 500 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Box | ||||||
0In Stock | 1.2 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Box | |||||
0In Stock | 100 mOhms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Box | |||||||
0In Stock | 630 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
Not Available Online | 20 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | 29 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 4 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 800 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
Mfr: C300KR12E TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt .12ohm 10% High Power | 0In Stock | 120 mOhms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 400 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Bulk | |||||
0In Stock | 160 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Bulk | |||||
0In Stock | 310 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 2 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 630 mOhms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | |||||||
Mfr: C300K1R6E TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 1.6ohm 10% High Power | 0In Stock | 1.6 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 5 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 280 | Bulk | |||||||||||||||
0In Stock | 100 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 1.6 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 16 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | ||||||
0In Stock | 120 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Bulk | |||||
0In Stock | 100 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Bulk | |||||
Mfr: E300K20RE TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 20ohm 10% High Power | 0In Stock | 20 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Bulk | |||||
0In Stock | 400 mOhms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | |||||||
0In Stock | 2.5 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk |