Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSA2512LR003FWR TTI: SSA2512LR003FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD .003 OHM 4W 1% | 0In Stock | Reel | SSA | 3 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WPA1206DLR005FYR TTI: WPA1206DLR005FYR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 5mOhm 1.0 | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPC2512QLR004FWR TTI: WPC2512QLR004FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 4 mOhm +/-1.0% | 0In Stock | Reel | 4 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR010FYR TTI: WPC2512QLR010FYR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTC0612QLR002FNR TTI: WLTC0612QLR002FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTC0612 1W 50ppm 2 mOhm +/-1.0% | 0In Stock | Reel | 2 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WPB2512QLR022FYR TTI: WPB2512QLR022FYR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: SSA5931L0M20FDR TTI: SSA5931L0M20FDR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 15W 125ppm 0.2mOhm 1.0 | 0In Stock | Reel | SSA | 200 uOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.35 mm (0.053 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR001FWR TTI: SSA2512LR001FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 1.0 | 0In Stock | Reel | SSA | 1 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.44 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR002FWR TTI: SSA2512LR002FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD .002 OHM 6W 1% | 0In Stock | Reel | SSA | 2 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.67 mm (0.026 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WPA1206DLR015FYR TTI: WPA1206DLR015FYR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 15mOhm 1.0 | 0In Stock | Reel | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPB2512QLR005FYR TTI: WPB2512QLR005FYR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0805QLR010FNR TTI: WSTC0805QLR010FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WPC2512RLR001FWR TTI: WPC2512RLR001FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 100ppm 1 mOhm +/-1.0% | 0In Stock | Reel | 1 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: L4CA0612LR006FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 6 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR033DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 33 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WSTC1206QLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WPC2512QLR033FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 33 mOhm +/-1.0% | 0In Stock | Reel | 33 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0603DLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WPA1206DLR014FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 14mOhm 1.0 | 0In Stock | Reel | 14 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM1206QLR330FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 330 mOhm +/-1.0% | 0In Stock | Reel | 330 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR050DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 50 mOhm +/-0.5% | 0In Stock | Reel | 50 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | SMD/SMT | |||||
Mfr: WSTC0805QLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT |