Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L4CL2512LR075FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 75 mOhm +/-1.0% | 0In Stock | Reel | 75 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR021FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 21 mOhms | 1 W | 1 % | 50 PPM / C | 0612 | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 4 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.33 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 2 mOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.58 mm (0.023 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA5931LR001JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 10W 50ppm 1mOhm 5.0 | 0In Stock | Reel | SSA | 1 mOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.07 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WLTM0612RLR002FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 100ppm 2 mOhm 1.0 | 0In Stock | Reel | 2 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 | 1632 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: SSA2512L0M20FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M20JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT |