Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L06UF89MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 89mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 89 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ91MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 91mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 91 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQF5R1U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCurrent Sense Resistors - SMD 1210 5.1ohm 1% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-BQ/BS | 5.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJ6R8U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 6.8ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 6.8 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF59MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 59mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 59 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BSJR12X TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.12ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 166 mW (1/6 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF76MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 76mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 76 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQJR75X TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.75ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 166 mW (1/6 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ76MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 76mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 76 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ86MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 86mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 86 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ72MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 72mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 72 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14RQJ1R1U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.1 Ohms | 250 mW (1/4 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWJR025V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 0805 25mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 25 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08UF58MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 58mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 58 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BSJR18V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.18ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 180 mOhms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ58MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 58mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 58 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQJR82V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.82ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 330 mW (1/3 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ98MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 98mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 98 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ6R2V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 6.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.2 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ52MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 52mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 52 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BSJR11X TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.11ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 110 mOhms | 166 mW (1/6 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ2R0V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 0603 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQJR24U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.24ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF2R7V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJ5R1U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 5.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 5.1 Ohms | 250 mW (1/4 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |