Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8RQJ6R8V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.8ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 6.8 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ9R1V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 9.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 9.1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L1DKF10CU TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 2010 0.10ohm 1% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-L | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ1R5V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.5ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 1.5 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ2R7V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 2.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR007V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 7mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 7 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR39V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 390mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 390 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWJR005V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 5 mOhms | 500 mW (1/2 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF26MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 26mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 26 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF69MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 69mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 69 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14RQJ7R5U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 7.5ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 7.5 Ohms | 250 mW (1/4 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF55MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 55mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 55 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | 0603 | 1608 | Metal Foil | 2 Terminal | SMD/SMT | ||||||||||||||
Mfr: ERJ-6DSFR18V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 180mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 180 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR75V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 0805 750mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 750 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWJR022V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 22mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR43V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 430mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 430 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR51V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 510mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 510 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR56V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 560mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 560 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR91V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 910mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 910 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ1R2V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ1R3V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.3ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.3 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ2R7V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.7ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2.7 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ2R0V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJR22U TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 1210 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |