Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-14BSFR11U TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 1210 0.11ohm 1% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-BQ/BS | 110 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UJ27MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 27mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 27 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UF94MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 94mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 94 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08UF88MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 88mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 88 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UJ26MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 26mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 26 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ82MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 82mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 82 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ36MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 36mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 36 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ63MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 63mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 63 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQJ4R3U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 4.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQJ1R1V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.1 Ohms | 250 mW (1/4 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ54MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 54mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 54 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ54MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 54mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 54 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UF62MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 62mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 62 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJ3R3U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 3.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF52MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 52mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 52 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQJ6R2V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 6.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.2 Ohms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQJ1R6U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.6 Ohms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BSJR15U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.15ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR18V TTI: Not Assigned Panasonic Industry Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 180 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJ3R6U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 3.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 3.6 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ88MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 88mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 88 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ73MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 73mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 73 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJ4R7U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 4.7ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF6R8V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 6.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQJ3R3V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 3.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 330 mW (1/3 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |