Eaton - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSMA2010R0060FDN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 6 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 6 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSKA12164FR0020FK TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSKA27264FR0010FM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSSA39202SR0030FF TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSSA39202SR0040FF TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSKA27264FR0040FK TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: CSKA40264GR0030FK TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | ||||||||||||||||||
Mfr: MSMA2512R0030FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 3 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 3 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFFA0612R0008FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 0.75 mohm, 200 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MFFA | 750 uOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.65 mm (0.065 in) | 3.05 mm (0.12 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R1300FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 130 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 130 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R1400FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 140 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 140 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R3900FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 390 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 390 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0402R0200FAM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0402 SIZE, 1/4 Watt, 20 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFSA | 20 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0612R0040FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 4 mohm, 75 TCR AEC-Q | 0In Stock | Reel | MFSA | 4 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA3920R0050F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 3920 SIZE, 5 Watt, 5 mohm, AEC-Q | 0In Stock | Reel | CHS | 5 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.26 mm (0.01 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CHSA5930R0030F TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD CHS, 5930 SIZE, 7 Watt, 3 mohm, AEC-Q | 0In Stock | Reel | CHS | 3 mOhms | 7 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.6 mm (0.299 in) | 0.32 mm (0.013 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MST0805R0030FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MST, 0805 SIZE, 3/4 Watt, 3 mohm, 50 TCR MnCu Metal | 0In Stock | Reel | MST | 3 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2013 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: MSMA1225R0022FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 2.2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 2.2 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0330FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 33 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 33 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0390FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 39 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 39 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1225R0400FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1225 SIZE, 3 Watt, 40 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 40 mOhms | 3 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0020FDM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 2 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0040FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 4 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 4 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R4700FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 470 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 470 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R6200FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 620 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 620 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |