Eaton - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFLA2512R1000FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 100 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 100 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0090FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R3000FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 300 mohm, 200 TCR | 0In Stock | Reel | MFL | 300 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R6800FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 680 mohm, 200 TCR | 0In Stock | Reel | MFL | 680 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R8200FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 820 mohm, 200 TCR | 0In Stock | Reel | MFL | 820 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA2512R1750FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 175 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 175 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0612R0020FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0612 SIZE, 1 Watt, 2 mohm, 100 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 2 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0915R0050FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0090FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 9 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 9 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0250FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 25 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 25 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R9100FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 910 mohm, 200 TCR | 0In Stock | Reel | MFL | 910 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0805R0470FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 47 mohm, 100 TCR | 0In Stock | Reel | MFL | 47 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CSSA8420M20L20FT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8420M2L050JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8518M20L20JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8420M00L10JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8420M00L20JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: MFLA0805R1600FA TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 160 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 160 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0805R0800FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0805 SIZE, 1/2 Watt, 80 mohm, 100 TCR | 0In Stock | Reel | MFL | 80 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1206R0100FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 10 mohm, 200 TCR | 0In Stock | Reel | MFL | 10 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSNA0915R0250FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 25 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSNA | 25 mOhms | 1 W | 1 % | 50 PPM / C | 0915 (Reversed) | 2338 (Reversed) | 2.3 mm (0.091 in) | 3.75 mm (0.148 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL1206R0220FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 22 mohm, 100 TCR | 0In Stock | Reel | MFL | 22 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL1206R0250FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 25 mohm, 100 TCR | 0In Stock | Reel | MFL | 25 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFFA0612R0010FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 1 mohm, 200 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MFFA | 1 mOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.65 mm (0.065 in) | 3.05 mm (0.12 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFFA0612R0015FCM TTI: Not Assigned Eaton Electronics Current Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 1.5 mohm, 200 TCR MnCu Metal AEC-Q | Not Available Online | Reel | MFFA | 1.5 mOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.65 mm (0.065 in) | 3.05 mm (0.12 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 |