Eaton - Current Sense Resistors - SMD
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFLA1206R8200FS TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 820 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 820 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R1300FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 130 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 130 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2010R1600FI TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 160 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 160 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R4500FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 450 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 450 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R4700FE TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 470 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 470 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0402R5000FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 500 mohm, 300 TCR | 0In Stock | Reel | MFL | 500 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R5600FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 560 mohm, 200 TCR | 0In Stock | Reel | MFL | 560 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R6200FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 620 mohm, 200 TCR | 0In Stock | Reel | MFL | 620 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0402R7500FP TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 750 mohm, 200 TCR | 0In Stock | Reel | MFL | 750 mOhms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA1206R0200FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 20 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 20 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0250FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 25 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 25 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0015FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 1.5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1.5 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0110FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 11 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 11 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA2512R3000FC TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 300 mohm, 200 TCR AEC-Q | Not Available Online | Reel | MFLA | 300 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0508R0050FCM TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MFSA, 0508 SIZE, 1 Watt, 5 mohm, 50 TCR AEC-Q | Not Available Online | Reel | MFSA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0070FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 7 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 7 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0050FIM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 5 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R4700FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 470 mohm, 200 TCR | 0In Stock | Reel | MFL | 470 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFL0603R5000FB TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 500 mohm, 200 TCR | 0In Stock | Reel | MFL | 500 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MSMA2512R0160FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 16 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 16 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSSA8436M2L025FT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8420M00L20FT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8420M20L10JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSSA8436M0L025JT0 TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | ||||||||||||||||||
Mfr: CSKA12164FR0003FC TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel |