MSMA - Eaton - Current Sense Resistors - SMD
167 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSMA1206R0040FCM TTI: MSMA1206R0040FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 4 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 4 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0070FCM TTI: MSMA1206R0070FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 7 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 7 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0050FDN TTI: MSMA2010R0050FDN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 5 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0010FCM TTI: MSMA1206R0010FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0020FCM TTI: MSMA1206R0020FCM Eaton Electronics Availability: 0In Stock20.000 On Order Expected 12-Jan-27 Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock20.000 On Order Expected 12-Jan-27 | Reel | MSMA | 2 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0030FGN TTI: MSMA2512R0030FGN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 3 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 3 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R2700FEN TTI: MSMA2512R2700FEN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 270 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 270 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA0805R0050FSM TTI: MSMA0805R0050FSM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0100FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0100FDN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 10 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0050FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 5 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0100FEN TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 10 mohm, 50 TCR NiCu Metal AEC-Q | Not Available Online | Reel | MSMA | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0100FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 10 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R5000FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 500 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 500 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA0805R0020FSM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 2 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0010FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 1 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0180FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 18 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 18 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0500FGM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 50 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 50 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0900FGN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 90 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 90 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R1200FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 120 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 120 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R1700FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 170 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 170 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R1800FEN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 180 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 180 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0140FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 14 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 14 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0150FCM TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 15 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0400FCN TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 1 Watt, 40 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 40 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |