Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTC0805QLR014FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 14 mOhm +/-1.0% | 0In Stock | Reel | 14 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR012FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR018FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: SSA2512L0M25JPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 5.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512L0M30FPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.3mOhm 1.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: L4CA0612LR004FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 4 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR007FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 7 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR010FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR021FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 21 mOhm +/-1.0% | 0In Stock | Reel | 21 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR016DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 16 mOhm +/-0.5% | 0In Stock | Reel | 16 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WLTM0508QLR012FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 50ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0612QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512DLR002FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 75ppm 2 mOhm +/-1.0% | 0In Stock | Reel | 2 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0612QLR039FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 39 mOhm +/-1.0% | 0In Stock | Reel | 39 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CA0612L0M50FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 150ppm 0.5 mOhm +/-1.0% | 0In Stock | Reel | 500 uOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR009FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR007FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR009FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR013FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 13 mOhm +/-1.0% | 0In Stock | Reel | 13 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC1206QLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC1206QLR011FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 11 mOhm +/-1.0% | 0In Stock | Reel | 11 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTM0805DLR003FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 75ppm 3 mOhm +/-1.0% | 0In Stock | Reel | 3 mOhms | 750 mW (3/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR030FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 30 mOhm +/-1.0% | 0In Stock | Reel | 30 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT |