Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L4CL2512LR018FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 18 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR021FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 21 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR075FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 75 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
0In Stock | Reel | SSA | 300 uOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.28 mm (0.05 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA3921L0M75JWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA3921 8W 70ppm 0.75mOhm 5.0 | 0In Stock | Reel | SSA | 750 uOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.56 mm (0.022 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR003JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 50ppm 3mOhm 5.0 | 0In Stock | Reel | SSA | 3 mOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.34 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WPC2512RLR001FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CA0612LR014FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 14 mOhms | 1 W | 1 % | 50 PPM / C | 0612 | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WLTM0815RLR003FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0815 2W 100ppm 3 mOhm 1.0 | 0In Stock | Reel | 3 mOhms | 2 W | 1 % | 100 PPM / C | 0815 | 2238 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CL1206LR036DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 36 mOhm +/-0.5% | 0In Stock | Reel | 36 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR024FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 24 mOhm +/-1.0% | 0In Stock | Reel | 24 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR002FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 75ppm 2 mOhm +/-1.0% | 0In Stock | Reel | 2 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR004FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 75ppm 4 mOhm +/-1.0% | 0In Stock | Reel | 4 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR051FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 51 mOhm +/-1.0% | 0In Stock | Reel | 51 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR018FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR021FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 21 mOhm +/-1.0% | 0In Stock | Reel | 21 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR027FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 27 mOhm +/-1.0% | 0In Stock | Reel | 27 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR007FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0402RLR012FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR082FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 82 mOhm +/-1.0% | 0In Stock | Reel | 82 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: SSA2512L0M50JWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 150ppm 0.5mOhm 5.0 | 0In Stock | Reel | SSA | 500 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.85 mm (0.033 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
0In Stock | Reel | SSA | 2 mOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.58 mm (0.023 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 3 mOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: L4CL1206LR050DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 50 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR016FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 16 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT |