Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM2512QLR022FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR033FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 33 mOhm +/-1.0% | 0In Stock | Reel | 33 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR036FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 36 mOhm +/-1.0% | 0In Stock | Reel | 36 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR068FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 68 mOhm +/-1.0% | 0In Stock | Reel | 68 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM4527QLR020FMR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM4527 4W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 4 W | 1 % | 50 PPM / C | 4527 | 11570 | 11.6 mm (0.457 in) | 7.1 mm (0.28 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR003FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 3 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPB2512QLR005FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||||
Mfr: WPB2512QLR009FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 9 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPC2512QLR002FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 2 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPC2512QLR005FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 5 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0402RLR043FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.25W 100ppm 43 mOhm +/-1.0% | 0In Stock | Reel | 43 mOhms | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | ||||||
Mfr: WSTC0402RLR050FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.25W 100ppm 50 mOhm +/-1.0% | 0In Stock | Reel | 50 mOhms | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | ||||||
Mfr: WSTC0805GLR001FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 150ppm 1 mOhm +/-1.0% | 0In Stock | Reel | 1 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: SSA5931L0M75FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 100ppm 0.75mOhm 1.0 | 0In Stock | Reel | SSA | 750 uOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: L4CA0612LR016FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 16 mOhms | 1 W | 1 % | 50 PPM / C | 0612 | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CA0612LR022FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 22 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR001FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR003FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 3 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR013DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 13 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR039DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 39 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL1206LR082DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 82 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR001FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CC0306QLR009FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR022FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR005FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT |