SSA - Littelfuse - Current Sense Resistors - SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSA2512L0M20FPR TTI: SSA2512L0M20FPR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 1.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512LR001FWR TTI: SSA2512LR001FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 1.0 | 0In Stock | Reel | SSA | 1 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.44 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR002FWR TTI: SSA2512LR002FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD .002 OHM 6W 1% | 0In Stock | Reel | SSA | 2 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.67 mm (0.026 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931L0M20FDR TTI: SSA5931L0M20FDR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 15W 125ppm 0.2mOhm 1.0 | 0In Stock | Reel | SSA | 200 uOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.35 mm (0.053 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR003FWR TTI: SSA2512LR003FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD .003 OHM 4W 1% | 0In Stock | Reel | SSA | 3 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR004FWR TTI: SSA2512LR004FWR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD .004 OHM 4W 1% | 0In Stock | Reel | SSA | 4 mOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.33 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512LR001JWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 5.0 | 0In Stock | Reel | SSA | 1 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.44 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30JPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.3mOhm 5.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512L0M20JPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 5.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA5931L0M50FDR TTI: Not Assigned Littelfuse Current Sense Resistors - SMD 2T SSA5931 8W 100ppm 0.5mOhm 1.0 | 0In Stock | Reel | SSA | 500 uOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.62 mm (0.024 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA3921L0M75FWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA3921 8W 70ppm 0.75mOhm 1.0 | 0In Stock | Reel | SSA | 750 uOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.56 mm (0.022 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25JPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 5.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512L0M30FPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.3mOhm 1.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512L0M25FPR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 1.0 | 0In Stock | Reel | SSA | 2512 | 6432 | 2 Terminal | ||||||||||||||
Mfr: SSA2512L0M50FWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 150ppm 0.5mOhm 1.0 | 0In Stock | Reel | SSA | 500 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.85 mm (0.033 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA3921LR001FWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA3921 7W 50ppm 1mOhm 1.0 | 0In Stock | Reel | SSA | 1 mOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR002FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 8W 50ppm 2mOhm 1.0 | 0In Stock | Reel | SSA | 2 mOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.49 mm (0.019 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR003FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 50ppm 3mOhm 1.0 | 0In Stock | Reel | SSA | 3 mOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.34 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
0In Stock | Reel | SSA | 200 uOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 500 uOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.83 mm (0.033 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 2 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.67 mm (0.026 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 500 uOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.83 mm (0.033 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA5931LR001FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 10W 50ppm 1mOhm 1.0 | 0In Stock | Reel | SSA | 1 mOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.07 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.42 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT |