Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-1TRQF2R4U TTI: ERJ-1TRQF2R4U Panasonic Industry Current Sense Resistors - SMD 2512 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2.4 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR43V TTI: ERJ-8RQFR43V Panasonic Industry Current Sense Resistors - SMD 1206 0.43ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 430 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQF1R0X TTI: ERJ-2BQF1R0X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R0U TTI: ERJ-1TRQF2R0U Panasonic Industry Current Sense Resistors - SMD 2512 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R2U TTI: ERJ-1TRQF1R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 1.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR33V TTI: ERJ-B2BFR33V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.33ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 330 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR43V TTI: ERJ-B2BFR43V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.43ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 430 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF10CU TTI: ERJ-L14KF10CU Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQFR36V TTI: ERJ-6DQFR36V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 360mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 360 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KF47MV TTI: ERJ-L03KF47MV Panasonic Industry Current Sense Resistors - SMD 0603 0.047ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 47 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | ERJ-BQ/BS | 3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQF8R2V TTI: ERJ-8BQF8R2V Panasonic Industry Current Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR033V TTI: ERJ-3BWFR033V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 33mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR030V TTI: ERJ-6CWDR030V Panasonic Industry Current Sense Resistors - SMD 0805 0.5% 0.03ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 30 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R8U TTI: ERJ-1TRQF1R8U Panasonic Industry Current Sense Resistors - SMD 2512 1.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 1.8 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF4R7U TTI: ERJ-1TRQF4R7U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 4.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR30V TTI: ERJ-8RQFR30V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF2R4V TTI: ERJ-8RQF2R4V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF6R8V TTI: ERJ-6BQF6R8V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 6.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 6.8 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR05U TTI: ERJ-B1CFR05U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .05 OHM 2W 1% | 0In Stock | Reel | ERJ-Bx | 50 mOhms | 2 W | 1 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2LWJR010X TTI: ERJ-2LWJR010X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 10mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 10 mOhms | 200 mW (1/5 W) | 5 % | 0 PPM / C, 500 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2DJR005V TTI: ERJ-B2DJR005V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 Zero ohm Jumper 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 5 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR015V TTI: ERJ-B2CFR015V Panasonic Industry Availability: 0In Stock50.000 On Order Expected 10-Nov-26 Current Sense Resistors - SMD .015 OHM 1W 1% 300PPM | 0In Stock50.000 On Order Expected 10-Nov-26 | Reel | ERJ-Bx | 15 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF10CU TTI: ERJ-L12KF10CU Panasonic Industry Current Sense Resistors - SMD 1812 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |