Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8RQFR27V TTI: ERJ-8RQFR27V Panasonic Industry Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.27ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14RQJ1R2U TTI: ERJ-14RQJ1R2U Panasonic Industry Availability: 5.000In Stock5.000 On Order Expected 27-Oct-26 Current Sense Resistors - SMD 1210 1.2ohm 5% Curr Sense AEC-Q200 | 5.000In Stock5.000 On Order Expected 27-Oct-26 | Reel | ERJ-xRQ/S | 1.2 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RSFR10V TTI: ERJ-3RSFR10V Panasonic Industry Availability: 0In Stock145.000 On Order Expected 22-Feb-27 Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock145.000 On Order Expected 22-Feb-27 | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR22U TTI: ERJ-1TRQFR22U Panasonic Industry Availability: 0In Stock56.000 On Order Expected Current Sense Resistors - SMD 2512 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock56.000 On Order Expected | Reel | ERJ-1TR | 220 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR010V TTI: ERJ-8CWFR010V Panasonic Industry Availability: 0In Stock180.000 On Order Expected Current Sense Resistors - SMD 1206 10mohm 1% Curr Sense AEC-Q200 | 0In Stock180.000 On Order Expected | Reel | ERJ-xCW | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQFR22V TTI: ERJ-3RQFR22V Panasonic Industry Availability: 0In Stock25.000 On Order Expected 22-Feb-27 Current Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock25.000 On Order Expected 22-Feb-27 | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR012V TTI: ERJ-8BWFR012V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 11-Mar-27 Current Sense Resistors - SMD 1206 0.012ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 11-Mar-27 | Reel | ERJ-xBW | 12 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQF2R2V TTI: ERJ-3RQF2R2V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 16-Nov-26 Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 16-Nov-26 | Reel | ERJ-xRQ/S | 2.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BWFR039V TTI: ERJ-3BWFR039V Panasonic Industry Availability: 0In Stock20.000 On Order Expected Current Sense Resistors - SMD 0603 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock20.000 On Order Expected | Reel | ERJ-xBW | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BF1R0V TTI: ERJ-B2BF1R0V Panasonic Industry Availability: 0In Stock30.000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0612 1ohms 1% Tol AEC-Q200 | 0In Stock30.000 On Order Expected 28-Dec-26 | Reel | ERJ-Bx | 1 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR56V TTI: ERJ-8BQFR56V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 18-Mar-27 Current Sense Resistors - SMD 1206 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 18-Mar-27 | Reel | ERJ-BQ/BS | 560 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR47U TTI: ERJ-1TRQFR47U Panasonic Industry Current Sense Resistors - SMD 2512 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 470 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF1R0U TTI: ERJ-1TRQF1R0U Panasonic Industry Current Sense Resistors - SMD 2512 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR22V TTI: ERJ-8RQFR22V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 01-Feb-27 Current Sense Resistors - SMD 1206 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 01-Feb-27 | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Industry Availability: 0In Stock4.000 On Order Expected 08-Mar-27 Current Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock4.000 On Order Expected 08-Mar-27 | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-3BWFR020V TTI: ERJ-3BWFR020V Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 20 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 18-Jan-27 Current Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 18-Jan-27 | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR010V TTI: ERJ-8BWFR010V Panasonic Industry Current Sense Resistors - SMD 1206 0.010ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 10 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2LWFR010X TTI: ERJ-2LWFR010X Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Feb-27 Current Sense Resistors - SMD 0402 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock10.000 On Order Expected 01-Feb-27 | Reel | ERJ-xLW | 10 mOhms | 200 mW (1/5 W) | 1 % | 0 PPM / C, 500 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14KF50MU TTI: ERJ-L14KF50MU Panasonic Industry Availability: 0In Stock5.000 On Order Expected 08-Feb-27 Current Sense Resistors - SMD 1210 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 08-Feb-27 | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQF8R2V TTI: ERJ-8RQF8R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 8.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR33V TTI: ERJ-8RQFR33V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 08-Mar-27 Current Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 08-Mar-27 | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF2R7U TTI: ERJ-1TRQF2R7U Panasonic Industry Current Sense Resistors - SMD 2512 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08KF50MV TTI: ERJ-L08KF50MV Panasonic Industry Availability: 0In Stock10.000 On Order Expected 08-Feb-27 Current Sense Resistors - SMD 1206 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 08-Feb-27 | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |