Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L03UJ83MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 83mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 83 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UJ83MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 83mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 83 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ41MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 41mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 41 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14RQJ1R3U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.3 Ohms | 250 mW (1/4 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF85MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 85mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 85 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UJ70MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 70mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 70 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQJ2R0V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR025V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 25mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 25 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06UJ55MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 55mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 55 mOhms | 250 mW (1/4 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJ3R0V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 3.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJR24V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.24ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ49MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 49mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 49 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ79MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 79mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 79 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UF98MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 98mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 98 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF79MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 79mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 79 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF98MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 98mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 98 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF51MU TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 51mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 51 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQJ3R9U TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1812 3.9ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08UF77MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 77mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 77 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ72MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 72mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 72 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UF83MV TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 83mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 83 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQJR30V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 330 mW (1/3 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQJR30V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BSJR11V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.11ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 110 mOhms | 330 mW (1/3 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJR30V TTI: Not Assigned Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.3ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |