Panasonic - Current Sense Resistors - SMD
3.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6LWFR005V TTI: ERJ-6LWFR005V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 5 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR47V TTI: ERJ-6DQFR47V Panasonic Industry Current Sense Resistors - SMD 0805 470mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR10U TTI: ERJ-B1CFR10U Panasonic Industry Availability: 0In Stock5.000 On Order Expected 11-Mar-27 Current Sense Resistors - SMD 1020 0.1ohms 1% Tol AEC-Q200 | 0In Stock5.000 On Order Expected 11-Mar-27 | Reel | ERJ-Bx | 100 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR22V TTI: ERJ-B2BJR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.22ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR20V TTI: ERJ-3BSFR20V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .2 OHM .25W 1% | 0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF5R1V TTI: ERJ-6BQF5R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 5.1 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR33V TTI: ERJ-6RQFR33V Panasonic Industry Current Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR39V TTI: ERJ-3BQFR39V Panasonic Industry Current Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R2U TTI: ERJ-1TRQF2R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF5R1U TTI: ERJ-1TRQF5R1U Panasonic Industry Current Sense Resistors - SMD 2512 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 5.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR039V TTI: ERJ-8BWFR039V Panasonic Industry Current Sense Resistors - SMD 1206 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 39 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF6R2U TTI: ERJ-1TRQF6R2U Panasonic Industry Current Sense Resistors - SMD 2512 6.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 6.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR030V TTI: ERJ-8BWFR030V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.030ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 30 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR56V TTI: ERJ-3RQFR56V Panasonic Industry Current Sense Resistors - SMD 0603 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 100 mW (1/10 W) | 1 % | 0 PPM / C, 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R3V TTI: ERJ-8BQF3R3V Panasonic Industry Current Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR39V TTI: ERJ-8BQFR39V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 08-Mar-27 Current Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 08-Mar-27 | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R0U TTI: ERJ-14BQF1R0U Panasonic Industry Current Sense Resistors - SMD 1210 1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF4R7U TTI: ERJ-14BQF4R7U Panasonic Industry Current Sense Resistors - SMD 1210 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R7V TTI: ERJ-6BQF2R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BFR22U TTI: ERJ-B1BFR22U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.22ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR013V TTI: ERJ-8CWFR013V Panasonic Industry Availability: 0In Stock5.000 On Order Expected 11-Mar-27 Current Sense Resistors - SMD 1206 13mohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 11-Mar-27 | Reel | ERJ-xCW | 13 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR27V TTI: ERJ-6BQFR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR068V TTI: ERJ-6BWFR068V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .068 OHM .5W 1% | 0In Stock | Reel | ERJ-xBW | 68 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Industry Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR24U TTI: ERJ-1TRQFR24U Panasonic Industry Current Sense Resistors - SMD 2512 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 240 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |