CSS Bourns - Current Sense Resistors - SMD
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSS2H-3920R-1L00F TTI: CSS2H-3920R-1L00F Bourns Availability: 12.000In Stock18.000 On Order Expected 22-Feb-27 Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 | 12.000In Stock18.000 On Order Expected 22-Feb-27 | Reel | CSS2H-3920 | 1 mOhms | 8 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS4J-4026R-L500F TTI: CSS4J-4026R-L500F Bourns Availability: 13.500In Stock18.000 On Order Expected 29-Jan-27 Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 | 13.500In Stock18.000 On Order Expected 29-Jan-27 | Reel | CSS4J-4026 | 500 uOhms | 5 W | 1 % | 100 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 3.01 mm (0.119 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920R-L500FE TTI: CSS2H-3920R-L500FE Bourns Availability: 1.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 | 1.000In Stock | Reel | CSS2H-3920 | 500 uOhms | 9 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920R-1L00FE TTI: CSS2H-3920R-1L00FE Bourns Availability: 17.000In StockCurrent Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 | 17.000In Stock | Reel | CSS2H-3920 | 1 mOhms | 8 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS4J-4026R-1L00F TTI: CSS4J-4026R-1L00F Bourns Availability: 3.000In StockCurrent Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 | 3.000In Stock | Reel | CSS4J-4026 | 1 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 2.71 mm (0.107 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS4J-4026R-1L00FE TTI: CSS4J-4026R-1L00FE Bourns Availability: 1.200In StockCurrent Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 | 1.200In Stock | Reel | CSS4J-4026 | 1 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 2.71 mm (0.107 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-5930R-L500F TTI: CSS2H-5930R-L500F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 | 6.000In Stock | Reel | CSS2H-5930 | 500 uOhms | 8 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.56 mm (0.022 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS4C-1216T-L500F TTI: CSS4C-1216T-L500F Bourns Availability: 18.000In StockCurrent Sense Resistors - SMD CurrentSenseShunt 1216 R0005 1% 5W TC50 | 18.000In Stock | Reel | CSS4C-1216 | 5 W | 1 % | |||||||||||||||
Mfr: CSS2H-2512K-2L00F TTI: CSS2H-2512K-2L00F Bourns Availability: 15.000In StockCurrent Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 | 15.000In Stock | Reel | CSS2H-2512 | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F Bourns Availability: 9.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 9.000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-5930R-L500FE TTI: CSS2H-5930R-L500FE Bourns Availability: 1.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 | 1.000In Stock | Reel | CSS2H-5930 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920K-2L00FE TTI: CSS2H-3920K-2L00FE Bourns Availability: 1.000In StockCurrent Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 | 1.000In Stock | Reel | CSS2H-3920 | 2 mOhms | 6 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L500FE TTI: CSS2H-2512R-L500FE Bourns Availability: 2.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 2.000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920R-L300F TTI: CSS2H-3920R-L300F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD .0003 OHM 10W 1% | 6.000In Stock | Reel | CSS2H-3920 | 300 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.8 mm (0.071 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: CSS2H-2512R-L300F TTI: CSS2H-2512R-L300F Bourns Availability: 3.000In StockCurrent Sense Resistors - SMD .0003 OHM 6W 1% | 3.000In Stock | Reel | CSS2H-2512 | 300 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: CSS2H-2512K-2L30F TTI: CSS2H-2512K-2L30F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD 2.3 mOhms. 5 W, Current Sense Resistor | 6.000In Stock | Reel | CSS2H-2512 | 2.3 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | SMD/SMT | ||||
Mfr: CSS2H-2512K-2L00FE TTI: CSS2H-2512K-2L00FE Bourns Current Sense Resistors - SMD 2.0mOHMS 5W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920R-L200FE TTI: CSS2H-3920R-L200FE Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-3920 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 1.2 mm (0.047 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-1L00F TTI: CSS2H-2512R-1L00F Bourns Availability: 0In Stock6.000 On Order Expected 29-Jun-27 Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 0In Stock6.000 On Order Expected 29-Jun-27 | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512K-3L00F TTI: CSS2H-2512K-3L00F Bourns Availability: 0In Stock6.000 On Order Expected 30-Oct-26 Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 | 0In Stock6.000 On Order Expected 30-Oct-26 | Reel | CSS2H-2512 | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-1L00FE TTI: CSS2H-2512R-1L00FE Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-5930K-2L00F TTI: CSS2H-5930K-2L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-5930 | 2 mOhms | 7 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS4J-4026K-2L00F TTI: CSS4J-4026K-2L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD 2.0mOHMS 4W 1% AEC-Q200 | 0In Stock | Reel | CSS4J-4026 | 2 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 2.94 mm (0.116 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512K-3L00FE TTI: CSS2H-2512K-3L00FE Bourns Availability: 0In StockCurrent Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920R-L200F TTI: CSS2H-3920R-L200F Bourns Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-3920 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 1.2 mm (0.047 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |