Planar Resistors - Chassis Mount
7.365 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCH50S22R00JS06 TTI: RCH50S22R00JS06 Vishay / Sfernice Availability: 75In Stock175 On Order Expected 13-Jan-27 Planar Resistors - Chassis Mount 50W 22ohm 5% | 75In Stock175 On Order Expected 13-Jan-27 | 22 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH50S470R0JS06 TTI: RCH50S470R0JS06 Vishay / Sfernice Availability: 225In Stock75 On Order Expected 05-Feb-27 Planar Resistors - Chassis Mount 50W 470ohm 5% | 225In Stock75 On Order Expected 05-Feb-27 | 470 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH25S220R0JS06 TTI: RCH25S220R0JS06 Vishay / Sfernice Availability: 100In StockPlanar Resistors - Chassis Mount 25W 220ohm 5% | 100In Stock | 220 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | ||||||
Mfr: RSB-500-50 TTI: RSB-500-50 Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSB-500 50mV | 100In Stock | 100 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
Mfr: RTOP100V4R70JB TTI: RTOP100V4R70JB Vishay / Sfernice Availability: 40In StockPlanar Resistors - Chassis Mount 4.7 OHM 100W 5% SOT227B | 40In Stock | 4.7 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | |||
Mfr: RCH50S100R0JS06 TTI: RCH50S100R0JS06 Vishay / Sfernice Availability: 100In StockPlanar Resistors - Chassis Mount 50W 100ohm 5% | 100In Stock | 100 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH50S33R00JS06 TTI: RCH50S33R00JS06 Vishay / Sfernice Availability: 50In StockPlanar Resistors - Chassis Mount 50W 33ohm 5% | 50In Stock | 33 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH25S47R00JS06 TTI: RCH25S47R00JS06 Vishay / Sfernice Availability: 1.000In StockPlanar Resistors - Chassis Mount 25watt 47ohm 5% | 1.000In Stock | 47 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | ||||||
100In Stock | 2.5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RCH25S33001FS06 TTI: RCH25S33001FS06 Vishay / Sfernice Availability: 25In StockPlanar Resistors - Chassis Mount 33K OHM 25W 1% TERM S | 25In Stock | RCH | Bulk | ||||||||||||||||
Mfr: RCH50S12000JS06 TTI: RCH50S12000JS06 Vishay / Sfernice Availability: 100In StockPlanar Resistors - Chassis Mount 50W 1.2Kohm 5% | 100In Stock | 1.2 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCEC750HV3002JB962 TTI: RCEC750HV3002JB962 Vishay Availability: 180In StockPlanar Resistors - Chassis Mount 30K OHM 800W 5% | 180In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCECISOFD2004KB930 TTI: RCECISOFD2004KB930 Vishay / MCB Industrie Availability: 690In StockPlanar Resistors - Chassis Mount 2M OHM 100W 10% | 690In Stock | RCEC ISO | Bulk | ||||||||||||||||
Mfr: RCEC750HV3302JB952 TTI: RCEC750HV3302JB952 Vishay Availability: 30In StockPlanar Resistors - Chassis Mount 33K OHM 800W 5% | 30In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV1003JB955 TTI: RCEC750HV1003JB955 Vishay Availability: 15In StockPlanar Resistors - Chassis Mount 100K OHM 800W 5% | 15In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV2202JB996 TTI: RCEC750HV2202JB996 Vishay Availability: 915In StockPlanar Resistors - Chassis Mount 22K OHM 800W 5% | 915In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: RCEC750HV6801KB468 TTI: RCEC750HV6801KB468 Vishay / MCB Industrie Availability: 45In StockPlanar Resistors - Chassis Mount 6.8K OHM 800W 10% | 45In Stock | RCEC 750 HV | Kit | ||||||||||||||||
Mfr: RPS0500DH47R0JB TTI: RPS0500DH47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 47ohms 5% | 0In Stock | 47 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Bulk | ||||
Mfr: RPH100V27001KB TTI: RPH100V27001KB Vishay / Sfernice Availability: 0In Stock420 On Order Expected 12-Feb-27 Planar Resistors - Chassis Mount 100watt 27Kohms 5% | 0In Stock420 On Order Expected 12-Feb-27 | 27 kOhms | 100 W | 1.9 kV | 10 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH 100 | Box | ||||
0In Stock | 100 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Box | ||||
Mfr: RPS0500DH22R0JB TTI: RPS0500DH22R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 22ohms 5% | 0In Stock | 22 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Bulk | ||||
Mfr: RTOP100V5002JB TTI: RTOP100V5002JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50K OHM 100W 5% SOT227B | 0In Stock | 50 kOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | |||||
Mfr: RPS0250AL1001KN TTI: RPS0250AL1001KN Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1K OHM 250W 10% 150PPM | 0In Stock | 1 kOhms | 250 W | 5 kV | 10 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS250 | Kit | ||||
Mfr: RPS0250AL2400KN TTI: RPS0250AL2400KN Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 240 OHM 250W 10% 150PPM | 0In Stock | 240 Ohms | 250 W | 5 kV | 10 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS250 | Kit | ||||
Mfr: RCH25S22R00JS06 TTI: RCH25S22R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 25W 22ohm 5% | 0In Stock | 22 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk |