Planar Resistors - Chassis Mount
7.365 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCH50S220R0JS06 TTI: RCH50S220R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 220ohm 5% | 0In Stock | 220 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S47000JS06 TTI: RCH50S47000JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 4.7Kohm 5% | 0In Stock | 4.7 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S4R700JS06 TTI: RCH50S4R700JS06 Vishay / Sfernice Availability: 0In Stock600 On Order Expected 02-Feb-27 Planar Resistors - Chassis Mount 50W 4.7ohm 5% | 0In Stock600 On Order Expected 02-Feb-27 | 4.7 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S68R00JS06 TTI: RCH50S68R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 68ohm 5% | 0In Stock | 68 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RTOP100V1R00JB TTI: RTOP100V1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1 OHM 100W 5% SOT227B | 0In Stock | 1 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH25S10R00JS06 TTI: RCH25S10R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 10 OHM 25W 5% TERM S | 0In Stock | 10 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RTOP200VR100JB TTI: RTOP200VR100JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .1 OHM 200W 5% SOT227B | 0In Stock | 100 mOhms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||||
Mfr: LPS0300H4700JB TTI: LPS0300H4700JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Bulk | LPS300H4700JB | ||||
Mfr: RTOP100V1003KB TTI: RTOP100V1003KB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 100K OHM 100W 10% SOT-227B | 0In Stock | 100 kOhms | 100 W | 1.5 kV | 10 % | Screw | 150 PPM / C, 300 PPM / C | 38 mm | 25 mm | 12.6 mm | Thick Film Technology | - 55 C | + 125 C | RTOP | Bulk | |||||
0In Stock | 500 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RPS0500DH6R80JN TTI: RPS0500DH6R80JN Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 6.8 OHM 500W 5% | 0In Stock | 6.8 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Box | |||||
Mfr: RCH50S680R0JS06 TTI: RCH50S680R0JS06 Vishay / Sfernice Availability: 0In Stock950 On Order Expected 05-Feb-27 Planar Resistors - Chassis Mount 50W 680ohm 5% | 0In Stock950 On Order Expected 05-Feb-27 | 680 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RCH50S560R0JS06 TTI: RCH50S560R0JS06 Vishay / Sfernice Availability: 0In Stock800 On Order Expected 02-Feb-27 Planar Resistors - Chassis Mount 560 OHM 50W 5% TERM S | 0In Stock800 On Order Expected 02-Feb-27 | 560 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RTOP100V1001JB TTI: RTOP100V1001JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1K OHM 100W 5% SOT227B | 0In Stock | 1 kOhms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH25S12000JS06 TTI: RCH25S12000JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1.2K OHM 25W 5% TERM S | 0In Stock | 1.2 kOhms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RTOP100V47R0JB TTI: RTOP100V47R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 47 OHM 100W 5% SOT227B | 0In Stock | 47 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH50S15R00JS06 TTI: RCH50S15R00JS06 Vishay / Sfernice Availability: 0In Stock150 On Order Expected 07-Jan-27 Planar Resistors - Chassis Mount 50W 15ohm 5% | 0In Stock150 On Order Expected 07-Jan-27 | 15 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: LPS0600HR500JB TTI: LPS0600HR500JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .5 OHM 600W 5% | 0In Stock | 500 mOhms | 600 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Bulk | ||||||
Mfr: RCH05S270R0JS06 TTI: RCH05S270R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 270 OHM 5% 10W | 0In Stock | RCH | Bulk | |||||||||||||||||
Mfr: RTOP200V3R90JB TTI: RTOP200V3R90JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 200watts 3.9ohms 5% | 0In Stock | 3.9 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38 mm | 25 mm | 12.6 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Bulk | ||||
Mfr: RCH50S22001JS06 TTI: RCH50S22001JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 22Kohm 5% | 0In Stock | 22 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RSC-1200-50 TTI: RSC-1200-50 Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1200 50mV | 0In Stock | 41.7 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: LPS0600H10R0JB TTI: LPS0600H10R0JB Vishay / Sfernice Planar Resistors - Chassis Mount 600watts 10ohms 5% 12kV | 0In Stock | 10 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Bulk | LPS600H10R0JB | ||||
Mfr: RPS0500DH68R0JB TTI: RPS0500DH68R0JB Vishay / Sfernice Availability: Not Available OnlinePlanar Resistors - Chassis Mount 68 OHM 500W 5% | Not Available Online | RPS500 | Bulk | |||||||||||||||||
Mfr: RPH100V10003KB TTI: RPH100V10003KB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1M OHM 100W 10% 150PPM | 0In Stock | 1 MOhms | 100 W | 1.9 kV | 10 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH100 | Box |