Planar Resistors - Chassis Mount
6.275 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTOP100VR100KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 100 mOhms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 250 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Bulk | |||||||||||||
0In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | ||||||||||
0In Stock | 333.3 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | ||||||||||
Mfr: ISOA200R13901JT TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount ISOA200R13K95%TU10 | 0In Stock | 13.9 kOhms | 200 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | ||||||
Mfr: LPR100 1K J TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1K ohm 5% 100W Low Profile | 0In Stock | 1 kOhms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
0In Stock | 25 mOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSK | Bulk | |||||||||||||
0In Stock | 5 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Bulk | |||||||||||||
Mfr: RSC-1200-100-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1200 100mV | 0In Stock | 83.3 uOhms | 100 mV | 0.25 % | Screw | 114.3 mm | 63.5 mm | 54.6 mm | Precision Current Sensor | - 40 C | + 60 C | RSC | Bulk | |||||||
0In Stock | 1 MOhms | 100 W | 1.285 kV | 5 % | Screw | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk | |||||||
Mfr: LPS0300H4R70JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 4.7ohms 5% 12kV | 0In Stock | 4.7 Ohms | 300 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Bulk | LPS300H4R70JB | ||||
Mfr: LPS0800H4700JB TTI: Not Assigned Vishay / Sfernice Planar Resistors - Chassis Mount 800watts 470ohms 5% 12kV | 0In Stock | 470 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Bulk | LPS800H4700JB | ||||
Mfr: TA2K0PH10R0KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 10ohm 10% High Power | 0In Stock | 10 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: RTOP100VR150JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 150 mOhms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: TA2K0PH50R0KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 50ohm 10% High Power | 0In Stock | 50 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
Mfr: TAP600K22RE TTI: Not Assigned Ohmite Planar Resistors - Chassis Mount 600watt 22ohm 10% High Power | 0In Stock | 22 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: LPS0600H4R00JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount LPS 600 H 4U 5% | 0In Stock | 4 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Bulk | |||||
Mfr: TGHXVA100RJE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 100 Ohms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 20.3 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-2 | TGHX | Bulk | ||||
Mfr: TGHXVA1K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 1 kOhms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 20.3 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-2 | TGHX | Bulk | ||||
Mfr: RPS0250DH2202JNZA3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 22 kOhms | 250 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS250 | Box | |||||
Mfr: TA2K0PH250RKE TTI: Not Assigned Ohmite Planar Resistors - Chassis Mount 2000watt 250ohm 10% High Power | 0In Stock | 250 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | |||||
0In Stock | 1 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | ||||||||||
Mfr: LPS0300L3R00JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 3ohms 5% 7kV | 0In Stock | 3 Ohms | 300 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Bulk | LPS300L3R00JB | ||||
Mfr: TGHDX270RJE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 270 OHMS 5% | 0In Stock | 270 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Tray | ||||||
Mfr: LPS0800H50R0FB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800W 50ohms 1% 12kV | 0In Stock | 50 Ohms | 800 W | 5 kV | 1 % | Screw | 60 mm | 57 mm | 25.2 mm | - 55 C | + 175 C | LPS 800 | Bulk |