TT Electronics - Thick Film Resistors - SMD
153.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWC2512-100RFI TTI: PWC2512-100RFI Welwyn Components / TT Electronics Availability: 37.800In StockThick Film Resistors - SMD 2512 100 Ohms '1% | 37.800In Stock | Reel | PWC | 100 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: PWC2512-330RJI TTI: PWC2512-330RJI Welwyn Components / TT Electronics Availability: 54.000In StockThick Film Resistors - SMD 1.5watt 330 ohm 5% | 54.000In Stock | Reel | PWC | 330 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: PWC2512-1K0JI TTI: PWC2512-1K0JI Welwyn Components / TT Electronics Availability: 7.200In StockThick Film Resistors - SMD 1.5watt 1K ohm 5% | 7.200In Stock | Reel | PWC | 1 kOhms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: HVC2512-1M0FT18 TTI: HVC2512-1M0FT18 Welwyn Components / TT Electronics Availability: 7.200In Stock5.400 On Order Expected 17-Mar-27 Thick Film Resistors - SMD 1 MOhm 3000V 1% 2512 100 ppm | 7.200In Stock5.400 On Order Expected 17-Mar-27 | Reel | HVC | 1 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | Automotive Grade | AEC-Q200 | |||
Mfr: LHVC2010-1M0FT4 TTI: LHVC2010-1M0FT4 Welwyn Components / TT Electronics Availability: 16.000In Stock12.000 On Order Expected 14-Jul-27 Thick Film Resistors - SMD 1M ohm 1% .5W | 16.000In Stock12.000 On Order Expected 14-Jul-27 | Reel | LHVC | 1 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: PWC2512-22RJI TTI: PWC2512-22RJI Welwyn Components / TT Electronics Availability: 14.400In StockThick Film Resistors - SMD 1.5watt 22 ohm 5% | 14.400In Stock | Reel | PWC | 22 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: PWC2512-1K0FI TTI: PWC2512-1K0FI Welwyn Components / TT Electronics Availability: 120.600In StockThick Film Resistors - SMD 2512 1 Kohms '1% | 120.600In Stock | Reel | PWC | 2512 | 6432 | |||||||||||||||
Mfr: PWC2512-47RJI TTI: PWC2512-47RJI Welwyn Components / TT Electronics Availability: 77.400In StockThick Film Resistors - SMD 1.5watt 47 ohm 5% | 77.400In Stock | Reel | PWC | 47 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: PWC2512-15RJI TTI: PWC2512-15RJI Welwyn Components / TT Electronics Availability: 30.600In StockThick Film Resistors - SMD 1.5watt 15 ohm 5% | 30.600In Stock | Reel | PWC | 15 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: PWC2010-4K7JI TTI: PWC2010-4K7JI Welwyn Components / TT Electronics Availability: 1.233.000In StockThick Film Resistors - SMD 0.75watt 4.7K ohm 5% | 1.233.000In Stock | Reel | PWC | 4.7 kOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5025 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: CR1206F-20KFI TTI: CR1206F-20KFI Welwyn Components / TT Electronics Availability: 1.600In Stock800 On Order Expected 20-Jan-27 Thick Film Resistors - SMD 20K ohm 1% .25W | 1.600In Stock800 On Order Expected 20-Jan-27 | Reel | CR | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | High Reliability | ||||
Mfr: PWC2512-33KFI TTI: PWC2512-33KFI Welwyn Components / TT Electronics Availability: 1.800In StockThick Film Resistors - SMD 2512 33 Kohms '1% | 1.800In Stock | Reel | PWC | 2512 | 6432 | |||||||||||||||
Mfr: HVC2010-20MFT3 TTI: HVC2010-20MFT3 Welwyn Components / TT Electronics Availability: 6.000In StockThick Film Resistors - SMD 2010 20 Mohms 1% 100 PPM | 6.000In Stock | Reel | HVC | 20 MOhms | 1 % | 100 PPM / C | 2010 | 5025 | ||||||||||||
Mfr: PWC2512-100KFI TTI: PWC2512-100KFI Welwyn Components / TT Electronics Availability: 1.800In Stock1.800 On Order Expected 13-Jan-27 Thick Film Resistors - SMD 2512 100 Kohms '1% | 1.800In Stock1.800 On Order Expected 13-Jan-27 | Reel | PWC | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | ||||||||||||
Mfr: CR0805F-10KFI TTI: CR0805F-10KFI Welwyn Components / TT Electronics Availability: 800In StockThick Film Resistors - SMD 10K ohm 1% .125W | 800In Stock | Reel | CR | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | High Reliability | ||||
Mfr: LHVC2010-4M7JT4 TTI: LHVC2010-4M7JT4 Welwyn Components / TT Electronics Availability: 4.000In StockThick Film Resistors - SMD 4.7M OHM 5% | 4.000In Stock | Reel | LHVC | 4.7 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: PWC2512-30RJI TTI: PWC2512-30RJI Welwyn Components / TT Electronics Availability: 1.800In StockThick Film Resistors - SMD 2512 30 Ohms '5% | 1.800In Stock | Reel | PWC | 2512 | 6432 | |||||||||||||||
Mfr: HVC2010-470KFT3 TTI: HVC2010-470KFT3 Welwyn Components / TT Electronics Availability: 6.000In StockThick Film Resistors - SMD 470 KOhm 2000V 1% 2010 100 ppm | 6.000In Stock | Reel | HVC | 470 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.7 mm (0.028 in) | Automotive Grade | ||||
Mfr: CR1206F-52K3FI TTI: CR1206F-52K3FI Welwyn Components / TT Electronics Availability: 800In StockThick Film Resistors - SMD CECC40401-003/004/008 | 800In Stock | Reel | CR | 52.3 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | High Reliability | ||||
Mfr: WCR1206-8R06FI TTI: WCR1206-8R06FI Welwyn Components / TT Electronics Availability: 15.000In StockThick Film Resistors - SMD 8.06 OHM 1% .25W 100PPM | 15.000In Stock | Reel | WCR | 8.06 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | |||
Mfr: CR1206F-10K5FI TTI: CR1206F-10K5FI Welwyn Components / TT Electronics Availability: 800In Stock800 On Order Expected 24-Feb-27 Thick Film Resistors - SMD CECC40401-003/004/008 | 800In Stock800 On Order Expected 24-Feb-27 | Reel | CR | 10.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | High Reliability | ||||
Mfr: WCR1206-91KFI TTI: WCR1206-91KFI Welwyn Components / TT Electronics Availability: 40.000In StockThick Film Resistors - SMD 91K OHM 1% .25W 100PPM | 40.000In Stock | Reel | WCR | 91 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | |||
Mfr: TJC0505LF-T1 TTI: TJC0505LF-T1 Welwyn Components / TT Electronics Availability: 3.000In StockThick Film Resistors - SMD Thermal Jumper Chip | 3.000In Stock | Reel | TJC | - 55 C | + 155 C | 0505 | 1212 | 1.21 mm (0.048 in) | 1.21 mm (0.048 in) | 0.8 mm (0.031 in) | High Power | |||||||||
Mfr: CR1206F-221KFI TTI: CR1206F-221KFI Welwyn Components / TT Electronics Availability: 800In StockThick Film Resistors - SMD CECC40401-003/004/008 | 800In Stock | Reel | CR | 221 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | High Reliability | ||||
Mfr: PWC2512-100RJI TTI: PWC2512-100RJI Welwyn Components / TT Electronics Availability: 0In Stock18.000 On Order Expected 28-Apr-27 Thick Film Resistors - SMD 1.5watt 100 ohm 5% | 0In Stock18.000 On Order Expected 28-Apr-27 | Reel | PWC | 100 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage |