KYOCERA AVX - Thick Film Resistors - SMD
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HR01E500J7W TTI: Not Assigned KYOCERA AVX Availability: 0In StockThick Film Resistors - SMD 0201 50 Ohm 5% Resistor | 0In Stock | Waffle | HR | 50 Ohms | 62.5 mW (1/16 W) | 5 % | - 55 C | + 125 C | 50 V | 0201 | 0603 | 1.91 mm (0.075 in) | 0.91 mm (0.036 in) | 0.91 mm (0.036 in) | General Purpose | |||||
Mfr: CR21-5110F-D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 511 OHM 1% | Not Available Online | CR | 511 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CR21-1781F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 1.78K OHM 1% | Not Available Online | CR | 1.78 kOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CR21-331J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 330 OHM 5% | Not Available Online | Reel | CR | 330 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR21-1000F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 100 OHM 1% 0805 1/8W | Not Available Online | Reel | CR | 100 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR21-10R0F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 10 OHM 1% | Not Available Online | CR | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CR32-10R0F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 10 OHM 1% | Not Available Online | Reel | CR | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR10-511J-D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 510 OHM 5% | Not Available Online | CR | 510 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | ||||||
Mfr: CR10-3R9J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 3.9 OHM 5% 0603 | Not Available Online | CR | 3.9 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | ||||||
Mfr: CR10-750J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 75 OHM 5% | Not Available Online | CR | 75 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | |||||||||
Mfr: CR10-6652F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 66.5K 1% | Not Available Online | CR | 66.5 kOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | ||||||
Mfr: CR054752FT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 0402 47.5K 1% TAPE | Not Available Online | CR | 47.5 kOhms | 62.5 mW (1/16 W) | 1 % | 250 PPM / C | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||||
Mfr: CR21-470J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 47 OHM 5% | Not Available Online | CR | 47 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CR21-224J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 220K 5% 0805 1/8W | Not Available Online | Reel | CR | 220 kOhms | 125 mW (1/8 W) | 5 % | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CJ10-000-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD ZERO OHM JUMPER | Not Available Online | Reel | CJ | 0 Ohms | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | Zero Ohm Jumpers | ||||||||||
Mfr: CR21-102J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 1K OHM 5% 0805 1/8W | Not Available Online | Reel | CR | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR10-75R0F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 75 OHM 1% | Not Available Online | CR | 75 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | ||||||
Mfr: CR21-390J-S TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 39 OHM 5% | Not Available Online | CR | 39 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CR10-220J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 22 OHM 5% | Not Available Online | Reel | CR | 22 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | ||||||||
Mfr: CR21-220J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 22 OHM 5% 0805 1/8W | Not Available Online | Reel | CR | 22 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR21-153J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 15K OHM 5% 0805 1/8W | Not Available Online | Reel | CR | 15 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR21-472J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 4.7K 5% 0805 1/8W | Not Available Online | Reel | CR | 4.7 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 100 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | |||||
Mfr: CR10-2R0J-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 2 OHM 5% | Not Available Online | Reel | CR | 2 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | |||||
Mfr: CR051871FT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 0402 1.87K 1% TAPE | Not Available Online | CR | 1.87 kOhms | 62.5 mW (1/16 W) | 1 % | 250 PPM / C | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||||
Mfr: CR10-1872F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineThick Film Resistors - SMD 18.7K OHM 1% | Not Available Online | Reel | CR | 18.7 kOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) |
- 1
- 2