YAGEO - Thick Film Resistors - SMD
80.185 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0805FR-0768KL TTI: RC0805FR-0768KL YAGEO Availability: 345.000In Stock2.505.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 68kOhms, 1%, 1/8W | 345.000In Stock2.505.000 On Order Expected Limited Supply | Reel | RC L | 68 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC1206FR-076K8L TTI: RC1206FR-076K8L YAGEO Availability: 65.000In Stock2.475.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 6.8kOhms, 1%, 1/4W | 65.000In Stock2.475.000 On Order Expected Limited Supply | Reel | RC L | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0402FR-073R3L TTI: RC0402FR-073R3L YAGEO Availability: 70.000In Stock1.170.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 3.3Ohms, 1%, 1/16W | 70.000In Stock1.170.000 On Order Expected Limited Supply | Reel | RC L | 3.3 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603FR-078K25L TTI: RC0603FR-078K25L YAGEO Availability: 0In Stock2.385.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 8.25kOhms, 1%, 1/10W | 0In Stock2.385.000 On Order Expected Limited Supply | Reel | RC L | 8.25 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805JR-0710RL TTI: RC0805JR-0710RL YAGEO Availability: 2.115.000In Stock13.960.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10Ohms, 5%, 1/8W | 2.115.000In Stock13.960.000 On Order Expected Limited Supply | Reel | RC L | 10 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-07330RL TTI: RC0603FR-07330RL YAGEO Availability: 4.755.000In Stock15.570.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 330Ohms, 1%, 1/10W | 4.755.000In Stock15.570.000 On Order Expected Limited Supply | Reel | RC L | 330 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-07330RL TTI: RC0805FR-07330RL YAGEO Availability: 480.000In Stock4.940.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 330Ohms, 1%, 1/8W | 480.000In Stock4.940.000 On Order Expected Limited Supply | Reel | RC L | 330 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-07499RL TTI: RC0603FR-07499RL YAGEO Availability: 850.000In Stock2.990.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 499Ohms, 1%, 1/10W | 850.000In Stock2.990.000 On Order Expected Limited Supply | Reel | RC L | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0201FR-075K1L TTI: RC0201FR-075K1L YAGEO Availability: 310.000In Stock2.560.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 5.1kOhms, 1%, 1/20W | 310.000In Stock2.560.000 On Order Expected Limited Supply | Reel | RC L | 5.1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RC0603FR-0724KL TTI: RC0603FR-0724KL YAGEO Availability: 355.000In Stock13.490.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 24kOhms, 1%, 1/10W | 355.000In Stock13.490.000 On Order Expected Limited Supply | Reel | RC L | 24 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-072K4L TTI: RC0805FR-072K4L YAGEO Availability: 110.000In Stock1.200.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.4kOhms, 1%, 1/8W | 110.000In Stock1.200.000 On Order Expected Limited Supply | Reel | RC L | 2.4 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-07560KL TTI: RC0603FR-07560KL YAGEO Availability: 120.000In Stock2.655.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 560kOhms, 1%, 1/10W | 120.000In Stock2.655.000 On Order Expected Limited Supply | Reel | RC L | 560 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC1206FR-071R8L TTI: RC1206FR-071R8L YAGEO Availability: 420.000In Stock2.360.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.8Ohms, 1%, 1/4W | 420.000In Stock2.360.000 On Order Expected Limited Supply | Reel | RC L | 1.8 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603FR-1310KL TTI: RC0603FR-1310KL YAGEO Availability: 2.640.000In Stock18.170.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 10kOhms, 1%, 1/10W | 2.640.000In Stock18.170.000 On Order Expected Limited Supply | Reel | RC L | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-1322KL TTI: RC0603FR-1322KL YAGEO Availability: 1.520.000In Stock16.240.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 22kOhms, 1%, 1/10W | 1.520.000In Stock16.240.000 On Order Expected Limited Supply | Reel | RC L | 22 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-07510RL TTI: RC0805FR-07510RL YAGEO Availability: 160.000In Stock2.035.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 510Ohms, 1%, 1/8W | 160.000In Stock2.035.000 On Order Expected Limited Supply | Reel | RC L | 510 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-072K4L TTI: RC0603FR-072K4L YAGEO Availability: 270.000In Stock4.240.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 2.4kOhms, 1%, 1/10W | 270.000In Stock4.240.000 On Order Expected Limited Supply | Reel | RC L | 2.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-07270KL TTI: RC0805FR-07270KL YAGEO Availability: 180.000In Stock2.335.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 270kOhms, 1%, 1/8W | 180.000In Stock2.335.000 On Order Expected Limited Supply | Reel | RC L | 270 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0402FR-0724KL TTI: RC0402FR-0724KL YAGEO Availability: 2.300.000In Stock10.510.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 24kOhms, 1%, 1/16W | 2.300.000In Stock10.510.000 On Order Expected Limited Supply | Reel | RC L | 24 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC2512JK-070RL TTI: RC2512JK-070RL YAGEO Availability: 168.000In Stock1.948.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 0Ohms, 5%, 1W | 168.000In Stock1.948.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 1 W | 5 % | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | RC2512FK-070RL | ||||
Mfr: RC0402FR-07560KL TTI: RC0402FR-07560KL YAGEO Availability: 410.000In Stock3.760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 560kOhms, 1%, 1/16W | 410.000In Stock3.760.000 On Order Expected Limited Supply | Reel | RC L | 560 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0712KL TTI: RC0402FR-0712KL YAGEO Availability: 4.050.000In Stock17.920.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 12kOhms, 1%, 1/16W | 4.050.000In Stock17.920.000 On Order Expected Limited Supply | Reel | RC L | 12 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-07430RL TTI: RC0402FR-07430RL YAGEO Availability: 200.000In Stock1.560.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 430Ohms, 1%, 1/16W | 200.000In Stock1.560.000 On Order Expected Limited Supply | Reel | RC L | 430 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0768RL TTI: RC0402FR-0768RL YAGEO Availability: 140.000In Stock6.050.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 68Ohms, 1%, 1/16W | 140.000In Stock6.050.000 On Order Expected Limited Supply | Reel | RC L | 68 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0201JR-070RL TTI: RC0201JR-070RL YAGEO Availability: 270.000In Stock27.290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 0Ohms, 5%, 1/20W | 270.000In Stock27.290.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 50 mW (1/20 W) | 5 % | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | Zero Ohm Jumpers |