Thick Film Resistors - SMD
759.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0402FR-071M5L TTI: RC0402FR-071M5L YAGEO Availability: 0In Stock2.490.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 1.5MOhms, 1%, 1/16W | 0In Stock2.490.000 On Order Expected Limited Supply | Reel | RC L | 1.5 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0740K2L TTI: RC0402FR-0740K2L YAGEO Availability: 40.000In Stock990.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 40.2kOhms, 1%, 1/16W | 40.000In Stock990.000 On Order Expected Limited Supply | Reel | RC L | 40.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0805JR-0715KL TTI: RC0805JR-0715KL YAGEO Availability: 230.000In Stock705.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 15kOhms, 5%, 1/8W | 230.000In Stock705.000 On Order Expected Limited Supply | Reel | RC L | 15 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0402FR-0751K1L TTI: RC0402FR-0751K1L YAGEO Availability: 400.000In Stock7.520.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 51.1kOhms, 1%, 1/16W | 400.000In Stock7.520.000 On Order Expected Limited Supply | Reel | RC L | 51.1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-07180RL TTI: RC0402FR-07180RL YAGEO Availability: 1.210.000In Stock11.570.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 180Ohms, 1%, 1/16W | 1.210.000In Stock11.570.000 On Order Expected Limited Supply | Reel | RC L | 180 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0201FR-0733KL TTI: RC0201FR-0733KL YAGEO Availability: 100.000In Stock1.680.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 33kOhms, 1%, 1/20W | 100.000In Stock1.680.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RC0201FR-0747KL TTI: RC0201FR-0747KL YAGEO Availability: 220.000In Stock4.340.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 47kOhms, 1%, 1/20W | 220.000In Stock4.340.000 On Order Expected Limited Supply | Reel | RC L | 47 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: CRCW060375R0FKEA TTI: CRCW060375R0FKEA Vishay Availability: 855.000In StockThick Film Resistors - SMD 1/8 Watt 75ohms 1% | 855.000In Stock | Reel | D/CRCW e3 | 75 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: AC0603FR-07100KL TTI: AC0603FR-07100KL YAGEO Availability: 1.880.000In Stock16.420.000 On Order Expected Limited Supply Thick Film Resistors - SMD 100 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 1.880.000In Stock16.420.000 On Order Expected Limited Supply | Reel | AC | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT100K | |||
Mfr: AC0603FR-0747KL TTI: AC0603FR-0747KL YAGEO Availability: 2.565.000In Stock7.320.000 On Order Expected Limited Supply Thick Film Resistors - SMD 47 kOhms 1/10 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 2.565.000In Stock7.320.000 On Order Expected Limited Supply | Reel | AC | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603JR-070RL TTI: AC0603JR-070RL YAGEO Availability: 6.390.000In Stock16.040.000 On Order Expected Limited Supply Thick Film Resistors - SMD 0 Ohms 1/10 W 75 V 5% 0603 - 55 C / + 155 C AEC-Q200 | 6.390.000In Stock16.040.000 On Order Expected Limited Supply | Reel | AC | 0 Ohms | 100 mW (1/10 W) | 5 % | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603ZT0R00 | ||||
Mfr: AC0402JR-070RL TTI: AC0402JR-070RL YAGEO Availability: 7.660.000In Stock27.000.000 On Order Expected Limited Supply Thick Film Resistors - SMD 0 Ohms 1/16 W 50 V 5 % 0402 - 55 C / + 155 C AEC-Q200 | 7.660.000In Stock27.000.000 On Order Expected Limited Supply | Reel | AC | 0 Ohms | 62.5 mW (1/16 W) | 5 % | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402ZT0R00 | ||||
Mfr: RC0603FR-07360RL TTI: RC0603FR-07360RL YAGEO Availability: 205.000In Stock1.840.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 360Ohms, 1%, 1/10W | 205.000In Stock1.840.000 On Order Expected Limited Supply | Reel | RC L | 360 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0201FR-07200RL TTI: RC0201FR-07200RL YAGEO Availability: 150.000In Stock2.680.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 200Ohms, 1%, 1/20W | 150.000In Stock2.680.000 On Order Expected Limited Supply | Reel | RC L | 200 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RK73H1JTTD10R0F TTI: RK73H1JTTD10R0F KOA Speer Availability: 2.690.000In Stock7.500.000 On Order Expected Thick Film Resistors - SMD 1/8watts 10ohms 1% | 2.690.000In Stock7.500.000 On Order Expected | Reel | RK73H | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP1004F TTI: RK73H1ETTP1004F KOA Speer Availability: 1.600.000In Stock3.000.000 On Order Expected Thick Film Resistors - SMD 0.1watts 1Mohms 1% | 1.600.000In Stock3.000.000 On Order Expected | Reel | RK73H | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW06032K20FKEA TTI: CRCW06032K20FKEA Vishay Availability: 295.000In StockThick Film Resistors - SMD 1/8 Watt 2.2Kohms 1% | 295.000In Stock | Reel | D/CRCW e3 | 2.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06031K20FKEA TTI: CRCW06031K20FKEA Vishay Availability: 945.000In StockThick Film Resistors - SMD 1/8 Watt 1.2Kohms 1% | 945.000In Stock | Reel | D/CRCW e3 | 1.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06032K70FKEA TTI: CRCW06032K70FKEA Vishay Availability: 480.000In StockThick Film Resistors - SMD 1/8 Watt 2.7Kohms 1% | 480.000In Stock | Reel | D/CRCW e3 | 2.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0402FR-0739R2L TTI: RC0402FR-0739R2L YAGEO Availability: 280.000In Stock3.260.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 39.2Ohms, 1%, 1/16W | 280.000In Stock3.260.000 On Order Expected Limited Supply | Reel | RC L | 39.2 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0805FR-0727KL TTI: RC0805FR-0727KL YAGEO Availability: 105.000In Stock1.905.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 27kOhms, 1%, 1/8W | 105.000In Stock1.905.000 On Order Expected Limited Supply | Reel | RC L | 27 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-134K7L TTI: RC0603FR-134K7L YAGEO Availability: 6.440.000In Stock20.640.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7kOhms, 1%, 1/10W | 6.440.000In Stock20.640.000 On Order Expected Limited Supply | Reel | RC L | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-07390KL TTI: RC0603FR-07390KL YAGEO Availability: 255.000In Stock3.760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 390kOhms, 1%, 1/10W | 255.000In Stock3.760.000 On Order Expected Limited Supply | Reel | RC L | 390 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-076K49L TTI: RC0402FR-076K49L YAGEO Availability: 170.000In Stock2.610.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 6.49kOhms, 1%, 1/16W | 170.000In Stock2.610.000 On Order Expected Limited Supply | Reel | RC L | 6.49 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0739K2L TTI: RC0402FR-0739K2L YAGEO Availability: 30.000In Stock2.460.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 39.2kOhms, 1%, 1/16W | 30.000In Stock2.460.000 On Order Expected Limited Supply | Reel | RC L | 39.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability |