Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-07100KL TTI: RC0603FR-07100KL YAGEO Availability: 30.545.000In Stock26.810.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 100kOhms, 1%, 1/10W | 30.545.000In Stock26.810.000 On Order Expected Limited Supply | Reel | RC L | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805JR-0710KL TTI: RC0805JR-0710KL YAGEO Availability: 290.000In Stock3.790.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10kOhms, 5%, 1/8W | 290.000In Stock3.790.000 On Order Expected Limited Supply | Reel | RC L | 10 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC1206JR-07220RL TTI: RC1206JR-07220RL YAGEO Availability: 260.000In Stock4.000.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 220Ohms, 5%, 1/4W | 260.000In Stock4.000.000 On Order Expected Limited Supply | Reel | RC L | 220 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206FR-07100KL TTI: RC1206FR-07100KL YAGEO Availability: 630.000In Stock9.550.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 100kOhms, 1%, 1/4W | 630.000In Stock9.550.000 On Order Expected Limited Supply | Reel | RC L | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0402FR-0775KL TTI: RC0402FR-0775KL YAGEO Availability: 0In Stock19.810.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 75kOhms, 1%, 1/16W | 0In Stock19.810.000 On Order Expected Limited Supply | Reel | RC L | 75 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-0736KL TTI: RC0603FR-0736KL YAGEO Availability: 170.000In Stock3.400.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 36kOhms, 1%, 1/10W | 170.000In Stock3.400.000 On Order Expected Limited Supply | Reel | RC L | 36 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0727KL TTI: RC0603FR-0727KL YAGEO Availability: 905.000In Stock17.190.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 27kOhms, 1%, 1/10W | 905.000In Stock17.190.000 On Order Expected Limited Supply | Reel | RC L | 27 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402FR-072K2L TTI: RC0402FR-072K2L YAGEO Availability: 2.620.000In Stock24.550.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2kOhms, 1%, 1/16W | 2.620.000In Stock24.550.000 On Order Expected Limited Supply | Reel | RC L | 2.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0805FR-0722RL TTI: RC0805FR-0722RL YAGEO Availability: 0In Stock8.455.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 22Ohms, 1%, 1/8W | 0In Stock8.455.000 On Order Expected Limited Supply | Reel | RC L | 22 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW04024K70FKED TTI: CRCW04024K70FKED Vishay Availability: 1.460.000In Stock2.080.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 4.7Kohms 1% | 1.460.000In Stock2.080.000 On Order Expected | Reel | D/CRCW e3 | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0201FR-07200RL TTI: RC0201FR-07200RL YAGEO Availability: 150.000In Stock2.680.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 200Ohms, 1%, 1/20W | 150.000In Stock2.680.000 On Order Expected Limited Supply | Reel | RC L | 200 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | ||||
Mfr: CRCW060375R0FKEA TTI: CRCW060375R0FKEA Vishay Availability: 855.000In StockThick Film Resistors - SMD 1/8 Watt 75ohms 1% | 855.000In Stock | Reel | D/CRCW e3 | 75 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1004F TTI: RK73H1ETTP1004F KOA Speer Availability: 1.600.000In Stock3.000.000 On Order Expected Thick Film Resistors - SMD 0.1watts 1Mohms 1% | 1.600.000In Stock3.000.000 On Order Expected | Reel | RK73H | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD10R0F TTI: RK73H1JTTD10R0F KOA Speer Availability: 2.690.000In Stock7.500.000 On Order Expected Thick Film Resistors - SMD 1/8watts 10ohms 1% | 2.690.000In Stock7.500.000 On Order Expected | Reel | RK73H | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402FR-0739R2L TTI: RC0402FR-0739R2L YAGEO Availability: 280.000In Stock3.260.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 39.2Ohms, 1%, 1/16W | 280.000In Stock3.260.000 On Order Expected Limited Supply | Reel | RC L | 39.2 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0805FR-0747KL TTI: RC0805FR-0747KL YAGEO Availability: 1.640.000In Stock15.780.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 47kOhms, 1%, 1/8W | 1.640.000In Stock15.780.000 On Order Expected Limited Supply | Reel | RC L | 47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-07390KL TTI: RC0805FR-07390KL YAGEO Availability: 0In Stock1.550.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 390kOhms, 1%, 1/8W | 0In Stock1.550.000 On Order Expected Limited Supply | Reel | RC L | 390 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-078K2L TTI: RC0805FR-078K2L YAGEO Availability: 65.000In Stock1.475.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 8.2kOhms, 1%, 1/8W | 65.000In Stock1.475.000 On Order Expected Limited Supply | Reel | RC L | 8.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-133K3L TTI: RC0603FR-133K3L YAGEO Availability: 2.180.000In Stock12.840.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.3kOhms, 1%, 1/10W | 2.180.000In Stock12.840.000 On Order Expected Limited Supply | Reel | RC L | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206FR-074M7L TTI: RC1206FR-074M7L YAGEO Availability: 245.000In Stock535.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 4.7MOhms, 1%, 1/4W | 245.000In Stock535.000 On Order Expected Limited Supply | Reel | RC L | 4.7 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-134K7L TTI: RC0603FR-134K7L YAGEO Availability: 6.440.000In Stock20.640.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7kOhms, 1%, 1/10W | 6.440.000In Stock20.640.000 On Order Expected Limited Supply | Reel | RC L | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206FR-07300RL TTI: RC1206FR-07300RL YAGEO Availability: 0In Stock1.555.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 300Ohms, 1%, 1/4W | 0In Stock1.555.000 On Order Expected Limited Supply | Reel | RC L | 300 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0402FR-07130KL TTI: RC0402FR-07130KL YAGEO Availability: 90.000In Stock950.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 130kOhms, 1%, 1/16W | 90.000In Stock950.000 On Order Expected Limited Supply | Reel | RC L | 130 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC1206FR-07560KL TTI: RC1206FR-07560KL YAGEO Availability: 50.000In Stock760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 560kOhms, 1%, 1/4W | 50.000In Stock760.000 On Order Expected Limited Supply | Reel | RC L | 560 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC2512JK-07220RL TTI: RC2512JK-07220RL YAGEO Availability: 40.000In Stock604.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 220Ohms, 5%, 1W | 40.000In Stock604.000 On Order Expected Limited Supply | Reel | RC L | 220 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability |