Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0402FR-078K66L TTI: RC0402FR-078K66L YAGEO Availability: 60.000In Stock520.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 8.66kOhms, 1%, 1/16W | 60.000In Stock520.000 On Order Expected Limited Supply | Reel | RC L | 8.66 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-07825RL TTI: RC0402FR-07825RL YAGEO Availability: 160.000In Stock1.890.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 825Ohms, 1%, 1/16W | 160.000In Stock1.890.000 On Order Expected Limited Supply | Reel | RC L | 825 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC2512JK-07100KL TTI: RC2512JK-07100KL YAGEO Availability: 0In Stock492.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 100kOhms, 5%, 1W | 0In Stock492.000 On Order Expected Limited Supply | Reel | RC L | 100 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0402FR-0710K2L TTI: RC0402FR-0710K2L YAGEO Availability: 70.000In Stock190.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 10.2kOhms, 1%, 1/16W | 70.000In Stock190.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 10.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-07301KL TTI: RC0402FR-07301KL YAGEO Availability: 10.000In Stock360.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 301kOhms, 1%, 1/16W | 10.000In Stock360.000 On Order Expected Limited Supply | Reel | RC L | 301 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: AC0603FR-0733KL TTI: AC0603FR-0733KL YAGEO Availability: 245.000In Stock2.440.000 On Order Expected Limited Supply Thick Film Resistors - SMD 33 kOhms 1/10 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 245.000In Stock2.440.000 On Order Expected Limited Supply | Reel | AC | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0733KL TTI: AC0402FR-0733KL YAGEO Availability: 1.800.000In Stock7.780.000 On Order Expected Limited Supply Thick Film Resistors - SMD 33 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 1.800.000In Stock7.780.000 On Order Expected Limited Supply | Reel | AC | 33 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-07680RL TTI: AC0402FR-07680RL YAGEO Availability: 410.000In Stock2.600.000 On Order Expected Limited Supply Thick Film Resistors - SMD 680 Ohms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 | 410.000In Stock2.600.000 On Order Expected Limited Supply | Reel | AC | 680 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RC0201FR-07110KL TTI: RC0201FR-07110KL YAGEO Availability: 20.000In Stock730.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 110kOhms, 1%, 1/20W | 20.000In Stock730.000 On Order Expected Limited Supply | Reel | RC L | 110 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: AC0603FR-072K2L TTI: AC0603FR-072K2L YAGEO Availability: 1.050.000In Stock5.395.000 On Order Expected Limited Supply Thick Film Resistors - SMD 2.2 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 1.050.000In Stock5.395.000 On Order Expected Limited Supply | Reel | AC | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT2K20 | |||
Mfr: AC0805FR-07100RL TTI: AC0805FR-07100RL YAGEO Availability: 435.000In Stock2.910.000 On Order Expected Limited Supply Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 100Ohms, 1%, 1/8W | 435.000In Stock2.910.000 On Order Expected Limited Supply | Reel | AC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | RMCF0805FT100R | |||
Mfr: CRCW120633R0FKEAHP TTI: CRCW120633R0FKEAHP Vishay Availability: 335.000In Stock900.000 On Order Expected Thick Film Resistors - SMD 1.5W 33ohms 1% High Power AEC-Q200 | 335.000In Stock900.000 On Order Expected | Reel | CRCW-HP e3 | 33 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC2512JK-0747KL TTI: RC2512JK-0747KL YAGEO Availability: 16.000In Stock352.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 47kOhms, 5%, 1W | 16.000In Stock352.000 On Order Expected Limited Supply | Reel | RC L | 47 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0402JR-07220KL TTI: RC0402JR-07220KL YAGEO Availability: 70.000In Stock2.160.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 220kOhms, 5%, 1/16W | 70.000In Stock2.160.000 On Order Expected Limited Supply | Reel | RC L | 220 kOhms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC1206JR-07820RL TTI: RC1206JR-07820RL YAGEO Availability: 305.000In Stock275.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 820Ohms, 5%, 1/4W | 305.000In Stock275.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 820 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0402FR-0737K4L TTI: RC0402FR-0737K4L YAGEO Availability: 110.000In Stock1.270.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 37.4kOhms, 1%, 1/16W | 110.000In Stock1.270.000 On Order Expected Limited Supply | Reel | RC L | 37.4 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603FR-07237KL TTI: RC0603FR-07237KL YAGEO Availability: 35.000In Stock240.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 237kOhms, 1%, 1/10W | 35.000In Stock240.000 On Order Expected Limited Supply | Reel | RC L | 237 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC1206FR-071K47L TTI: RC1206FR-071K47L YAGEO Availability: 70.000In Stock10.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.47kOhms, 1%, 1/4W | 70.000In Stock10.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 1.47 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC1206JR-0715KL TTI: RC1206JR-0715KL YAGEO Availability: 30.000In Stock810.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 15kOhms, 5%, 1/4W | 30.000In Stock810.000 On Order Expected Limited Supply | Reel | RC L | 15 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603FR-078K06L TTI: RC0603FR-078K06L YAGEO Availability: 750.000In Stock900.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 8.06kOhms, 1%, 1/10W | 750.000In Stock900.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 8.06 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402JR-0715KL TTI: RC0402JR-0715KL YAGEO Availability: 100.000In Stock1.570.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 15kOhms, 5%, 1/16W | 100.000In Stock1.570.000 On Order Expected Limited Supply | Reel | RC L | 15 kOhms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC1206JR-071R5L TTI: RC1206JR-071R5L YAGEO Availability: 75.000In Stock535.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.5Ohms, 5%, 1/4W | 75.000In Stock535.000 On Order Expected Limited Supply | Reel | RC L | 1.5 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603FR-07430KL TTI: RC0603FR-07430KL YAGEO Availability: 65.000In Stock275.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 430kOhms, 1%, 1/10W | 65.000In Stock275.000 On Order Expected Limited Supply | Reel | RC L | 430 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402JR-071RL TTI: RC0402JR-071RL YAGEO Availability: 260.000In Stock2.050.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 1Ohms, 5%, 1/16W | 260.000In Stock2.050.000 On Order Expected Limited Supply | Reel | RC L | 1 Ohms | 62.5 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0805FR-073K92L TTI: RC0805FR-073K92L YAGEO Availability: 430.000In Stock130.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 3.92kOhms, 1%, 1/8W | 430.000In Stock130.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 3.92 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |