Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW040240R2FKED TTI: CRCW040240R2FKED Vishay Availability: 150.000In Stock500.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 40.2ohms 1% | 150.000In Stock500.000 On Order Expected | Reel | D/CRCW e3 | 40.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040227K0FKED TTI: CRCW040227K0FKED Vishay Availability: 60.000In Stock400.000 On Order Expected 16-Feb-27 Thick Film Resistors - SMD 1/10 Watt 27Kohms 1% | 60.000In Stock400.000 On Order Expected 16-Feb-27 | Reel | D/CRCW e3 | 27 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04024K75FKED TTI: CRCW04024K75FKED Vishay Availability: 380.000In Stock500.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 4.75Kohms 1% | 380.000In Stock500.000 On Order Expected | Reel | D/CRCW e3 | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW25121K00FKEG TTI: CRCW25121K00FKEG Vishay Availability: 4.000In StockThick Film Resistors - SMD 1watt 1Kohms 1% | 4.000In Stock | Reel | CRCW e3 | 1 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08051K50FKEA TTI: CRCW08051K50FKEA Vishay Availability: 470.000In StockThick Film Resistors - SMD 1/4W 1.5Kohms 1% 100ppm | 470.000In Stock | Reel | D/CRCW e3 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0725K5L TTI: RC0603FR-0725K5L YAGEO Availability: 495.000In Stock1.835.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 25.5kOhms, 1%, 1/10W | 495.000In Stock1.835.000 On Order Expected Limited Supply | Reel | RC L | 25.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07274RL TTI: RC0603FR-07274RL YAGEO Availability: 65.000In Stock530.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 274Ohms, 1%, 1/10W | 65.000In Stock530.000 On Order Expected Limited Supply | Reel | RC L | 274 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-077K15L TTI: RC0603FR-077K15L YAGEO Availability: 0In Stock830.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 7.15kOhms, 1%, 1/10W | 0In Stock830.000 On Order Expected Limited Supply | Reel | RC L | 7.15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206JR-0715RL TTI: RC1206JR-0715RL YAGEO Availability: 125.000In Stock590.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 15Ohms, 5%, 1/4W | 125.000In Stock590.000 On Order Expected Limited Supply | Reel | RC L | 15 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206JR-071K2L TTI: RC1206JR-071K2L YAGEO Availability: 180.000In Stock1.495.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.2kOhms, 5%, 1/4W | 180.000In Stock1.495.000 On Order Expected Limited Supply | Reel | RC L | 1.2 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0805JR-0710ML TTI: RC0805JR-0710ML YAGEO Availability: 60.000In Stock810.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10MOhms, 5%, 1/8W | 60.000In Stock810.000 On Order Expected Limited Supply | Reel | RC L | 10 MOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC1206JR-073K9L TTI: RC1206JR-073K9L YAGEO Availability: 185.000In Stock1.680.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 3.9kOhms, 5%, 1/4W | 185.000In Stock1.680.000 On Order Expected Limited Supply | Reel | RC L | 3.9 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206JR-07560RL TTI: RC1206JR-07560RL YAGEO Availability: 440.000In Stock4.060.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 560Ohms, 5%, 1/4W | 440.000In Stock4.060.000 On Order Expected Limited Supply | Reel | RC L | 560 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206JR-07680RL TTI: RC1206JR-07680RL YAGEO Availability: 145.000In Stock300.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 680Ohms, 5%, 1/4W | 145.000In Stock300.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 680 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0805JR-072K7L TTI: RC0805JR-072K7L YAGEO Availability: 545.000In Stock270.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.7kOhms, 5%, 1/8W | 545.000In Stock270.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 2.7 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805JR-074R7L TTI: RC0805JR-074R7L YAGEO Availability: 85.000In Stock980.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7Ohms, 5%, 1/8W | 85.000In Stock980.000 On Order Expected Limited Supply | Reel | RC L | 4.7 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-072K74L TTI: RC0805FR-072K74L YAGEO Availability: 65.000In Stock595.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.74kOhms, 1%, 1/8W | 65.000In Stock595.000 On Order Expected Limited Supply | Reel | RC L | 2.74 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC1206FR-073K01L TTI: RC1206FR-073K01L YAGEO Availability: 50.000In Stock950.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 3.01kOhms, 1%, 1/4W | 50.000In Stock950.000 On Order Expected Limited Supply | Reel | RC L | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603JR-071K8L TTI: RC0603JR-071K8L YAGEO Availability: 1.025.000In Stock520.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.8kOhms, 5%, 1/10W | 1.025.000In Stock520.000 On Order Expected 04-Feb-27 Limited Supply | Reel | RC L | 1.8 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0753K6L TTI: RC0603FR-0753K6L YAGEO Availability: 45.000In Stock460.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 53.6kOhms, 1%, 1/10W | 45.000In Stock460.000 On Order Expected Limited Supply | Reel | RC L | 53.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC2512FK-0710RL TTI: RC2512FK-0710RL YAGEO Availability: 56.000In Stock252.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 10Ohms, 1%, 1W | 56.000In Stock252.000 On Order Expected Limited Supply | Reel | RC L | 10 Ohms | 1 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0805FR-075K62L TTI: RC0805FR-075K62L YAGEO Availability: 70.000In Stock755.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 5.62kOhms, 1%, 1/8W | 70.000In Stock755.000 On Order Expected Limited Supply | Reel | RC L | 5.62 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-07681KL TTI: RC0603FR-07681KL YAGEO Availability: 50.000In Stock230.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 681kOhms, 1%, 1/10W | 50.000In Stock230.000 On Order Expected Limited Supply | Reel | RC L | 681 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402JR-07680RL TTI: RC0402JR-07680RL YAGEO Availability: 20.000In Stock3.200.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 680Ohms, 5%, 1/16W | 20.000In Stock3.200.000 On Order Expected Limited Supply | Reel | RC L | 680 Ohms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-07105KL TTI: RC0603FR-07105KL YAGEO Availability: 115.000In Stock870.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 105kOhms, 1%, 1/10W | 115.000In Stock870.000 On Order Expected Limited Supply | Reel | RC L | 105 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability |