Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1JTTD2201F TTI: RK73H1JTTD2201F KOA Speer Availability: 670.000In Stock960.000 On Order Expected Thick Film Resistors - SMD 1/10watt 2.2Kohms 1% | 670.000In Stock960.000 On Order Expected | Reel | RK73H | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07300KL TTI: RC0805FR-07300KL YAGEO Availability: 25.000In Stock290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 300kOhms, 1%, 1/8W | 25.000In Stock290.000 On Order Expected Limited Supply | Reel | RC L | 300 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-07910RL TTI: RC0805FR-07910RL YAGEO Availability: 30.000In Stock815.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 910Ohms, 1%, 1/8W | 30.000In Stock815.000 On Order Expected Limited Supply | Reel | RC L | 910 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-074M7L TTI: RC0805FR-074M7L YAGEO Availability: 280.000In Stock1.725.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7MOhms, 1%, 1/8W | 280.000In Stock1.725.000 On Order Expected Limited Supply | Reel | RC L | 4.7 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-071M8L TTI: RC0603FR-071M8L YAGEO Availability: 95.000In Stock895.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.8MOhms, 1%, 1/10W | 95.000In Stock895.000 On Order Expected Limited Supply | Reel | RC L | 1.8 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-1318KL TTI: RC0603FR-1318KL YAGEO Availability: 60.000In Stock1.220.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 18kOhms, 1%, 1/10W | 60.000In Stock1.220.000 On Order Expected Limited Supply | Reel | RC L | 18 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-13150RL TTI: RC0603FR-13150RL YAGEO Availability: 580.000In Stock6.980.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 150Ohms, 1%, 1/10W | 580.000In Stock6.980.000 On Order Expected Limited Supply | Reel | RC L | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206FR-0751RL TTI: RC1206FR-0751RL YAGEO Availability: 135.000In Stock1.800.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 51Ohms, 1%, 1/4W | 135.000In Stock1.800.000 On Order Expected Limited Supply | Reel | RC L | 51 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-136K8L TTI: RC0603FR-136K8L YAGEO Availability: 160.000In Stock3.260.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.8kOhms, 1%, 1/10W | 160.000In Stock3.260.000 On Order Expected Limited Supply | Reel | RC L | 6.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC2010JK-071KL TTI: RC2010JK-071KL YAGEO Availability: 124.000In Stock500.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 1kOhms, 5%, 3/4W | 124.000In Stock500.000 On Order Expected Limited Supply | Reel | RC L | 1 kOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC2512JK-0722KL TTI: RC2512JK-0722KL YAGEO Availability: 16.000In Stock336.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 22kOhms, 5%, 1W | 16.000In Stock336.000 On Order Expected Limited Supply | Reel | RC L | 22 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC2512FK-071K5L TTI: RC2512FK-071K5L YAGEO Availability: 0In Stock148.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 1.5kOhms, 1%, 1W | 0In Stock148.000 On Order Expected Limited Supply | Reel | RC L | 1.5 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-07910KL TTI: RC0603FR-07910KL YAGEO Availability: 40.000In Stock350.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 910kOhms, 1%, 1/10W | 40.000In Stock350.000 On Order Expected Limited Supply | Reel | RC L | 910 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC2512JK-0727RL TTI: RC2512JK-0727RL YAGEO Availability: 24.000In Stock84.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 27Ohms, 5%, 1W | 24.000In Stock84.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 27 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0402FR-071M8L TTI: RC0402FR-071M8L YAGEO Availability: 80.000In Stock3.980.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 1.8MOhms, 1%, 1/16W | 80.000In Stock3.980.000 On Order Expected Limited Supply | Reel | RC L | 1.8 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0201FR-0768KL TTI: RC0201FR-0768KL YAGEO Availability: 30.000In Stock1.390.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 68kOhms, 1%, 1/20W | 30.000In Stock1.390.000 On Order Expected Limited Supply | Reel | RC L | 68 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | ||||
Mfr: RC0805FR-0736KL TTI: RC0805FR-0736KL YAGEO Availability: 40.000In Stock780.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 36kOhms, 1%, 1/8W | 40.000In Stock780.000 On Order Expected Limited Supply | Reel | RC L | 36 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-1033KL TTI: RC0603FR-1033KL YAGEO Availability: 40.000In Stock400.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 33kOhms, 1%, 1/10W | 40.000In Stock400.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402JR-07560RL TTI: RC0402JR-07560RL YAGEO Availability: 370.000In Stock2.960.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 560Ohms, 5%, 1/16W | 370.000In Stock2.960.000 On Order Expected Limited Supply | Reel | RC L | 560 Ohms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC1206JR-130RL TTI: RC1206JR-130RL YAGEO Availability: 940.000In Stock16.520.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W | 940.000In Stock16.520.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | ||||
Mfr: RC0603FR-071R5L TTI: RC0603FR-071R5L YAGEO Availability: 125.000In Stock1.675.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.5Ohms, 1%, 1/10W | 125.000In Stock1.675.000 On Order Expected Limited Supply | Reel | RC L | 1.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC2512JK-07150RL TTI: RC2512JK-07150RL YAGEO Availability: 8.000In Stock204.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 150Ohms, 5%, 1W | 8.000In Stock204.000 On Order Expected Limited Supply | Reel | RC L | 150 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC2512JK-0768RL TTI: RC2512JK-0768RL YAGEO Availability: 32.000In Stock168.000 On Order Expected 08-Apr-27 Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 68Ohms, 5%, 1W | 32.000In Stock168.000 On Order Expected 08-Apr-27 Limited Supply | Reel | RC L | 68 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0402FR-0728K7L TTI: RC0402FR-0728K7L YAGEO Availability: 200.000In Stock1.780.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 28.7kOhms, 1%, 1/16W | 200.000In Stock1.780.000 On Order Expected Limited Supply | Reel | RC L | 28.7 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-0753K6L TTI: RC0402FR-0753K6L YAGEO Availability: 20.000In Stock340.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 53.6kOhms, 1%, 1/16W | 20.000In Stock340.000 On Order Expected Limited Supply | Reel | RC L | 53.6 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability |