Thick Film Resistors - SMD
759.587 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-0721KL TTI: RC0603FR-0721KL YAGEO Availability: 85.000In Stock1.200.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 21kOhms, 1%, 1/10W | 85.000In Stock1.200.000 On Order Expected Limited Supply | Reel | RC L | 21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW0402220RFKED TTI: CRCW0402220RFKED Vishay Availability: 290.000In Stock100.000 On Order Expected 02-Nov-26 Thick Film Resistors - SMD 1/10 Watt 220ohms 1% | 290.000In Stock100.000 On Order Expected 02-Nov-26 | Reel | D/CRCW e3 | 220 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080549R9FKEA TTI: CRCW080549R9FKEA Vishay Availability: 685.000In StockThick Film Resistors - SMD 1/4W 49.9ohms 1% 100ppm | 685.000In Stock | Reel | D/CRCW e3 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12064K70FKEA TTI: CRCW12064K70FKEA Vishay Availability: 175.000In StockThick Film Resistors - SMD 1/4watt 4.7Kohms 1% | 175.000In Stock | Reel | D/CRCW e3 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW1206120RFKEA TTI: CRCW1206120RFKEA Vishay Availability: 255.000In Stock20.000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 1/4watt 120ohms 1% | 255.000In Stock20.000 On Order Expected 05-Jan-27 | Reel | D/CRCW e3 | 120 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07221KL TTI: RC0805FR-07221KL YAGEO Availability: 90.000In Stock1.450.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 221kOhms, 1%, 1/8W | 90.000In Stock1.450.000 On Order Expected Limited Supply | Reel | RC L | 221 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603FR-07360KL TTI: RC0603FR-07360KL YAGEO Availability: 0In Stock565.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 360kOhms, 1%, 1/10W | 0In Stock565.000 On Order Expected Limited Supply | Reel | RC L | 360 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206FR-07221RL TTI: RC1206FR-07221RL YAGEO Availability: 155.000In Stock1.630.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 221Ohms, 1%, 1/4W | 155.000In Stock1.630.000 On Order Expected Limited Supply | Reel | RC L | 221 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206FR-07249KL TTI: RC1206FR-07249KL YAGEO Availability: 5.000In Stock415.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 249kOhms, 1%, 1/4W | 5.000In Stock415.000 On Order Expected Limited Supply | Reel | RC L | 249 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC1206FR-076R81L TTI: RC1206FR-076R81L YAGEO Availability: 15.000In Stock660.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 6.81Ohms, 1%, 1/4W | 15.000In Stock660.000 On Order Expected Limited Supply | Reel | RC L | 6.81 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: CRCW060310M0FKEA TTI: CRCW060310M0FKEA Vishay Availability: 1.355.000In StockThick Film Resistors - SMD 1/8 Watt 10Mohms 1% | 1.355.000In Stock | Reel | D/CRCW e3 | 10 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: AC0603FR-072KL TTI: AC0603FR-072KL YAGEO Availability: 250.000In Stock245.000 On Order Expected 04-Feb-27 Limited Supply Thick Film Resistors - SMD 2 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 250.000In Stock245.000 On Order Expected 04-Feb-27 Limited Supply | Reel | AC | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: AC0603FR-072R2L TTI: AC0603FR-072R2L YAGEO Availability: 145.000In Stock2.295.000 On Order Expected Limited Supply Thick Film Resistors - SMD 2.2 Ohms 1/10 W 75 V 1 % 0603 200 PPM / C - 55 C / + 155 C AEC-Q200 | 145.000In Stock2.295.000 On Order Expected Limited Supply | Reel | AC | 2.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0603100KFKEAHP TTI: CRCW0603100KFKEAHP Vishay Availability: 50.000In Stock55.000 On Order Expected 26-Jan-27 Thick Film Resistors - SMD 0.75W 100Kohms 1% High Power AEC-Q200 | 50.000In Stock55.000 On Order Expected 26-Jan-27 | Reel | CRCW-HP e3 | 100 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0402FR-0716K9L TTI: RC0402FR-0716K9L YAGEO Availability: 20.000In Stock600.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 16.9kOhms, 1%, 1/16W | 20.000In Stock600.000 On Order Expected Limited Supply | Reel | RC L | 16.9 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0805JR-072R2L TTI: RC0805JR-072R2L YAGEO Availability: 325.000In Stock1.500.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.2Ohms, 5%, 1/8W | 325.000In Stock1.500.000 On Order Expected Limited Supply | Reel | RC L | 2.2 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RK73H1JTTD47R0F TTI: RK73H1JTTD47R0F KOA Speer Availability: 2.320.000In StockThick Film Resistors - SMD 1/10watts 47ohms 1% | 2.320.000In Stock | Reel | RK73H | 47 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP6801F TTI: RK73H1ETTP6801F KOA Speer Availability: 300.000In Stock950.000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 0.1watt 6.8Kohms 1% | 300.000In Stock950.000 On Order Expected 02-Dec-26 | Reel | RK73H | 6.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD5602F TTI: RK73H1JTTD5602F KOA Speer Availability: 195.000In Stock265.000 On Order Expected 04-Nov-26 Thick Film Resistors - SMD 1/10watts 56Kohms 1% | 195.000In Stock265.000 On Order Expected 04-Nov-26 | Reel | RK73H | 56 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07240KL TTI: RC0805FR-07240KL YAGEO Availability: 230.000In Stock565.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 240kOhms, 1%, 1/8W | 230.000In Stock565.000 On Order Expected Limited Supply | Reel | RC L | 240 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0402FR-07105KL TTI: RC0402FR-07105KL YAGEO Availability: 70.000In Stock850.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 105kOhms, 1%, 1/16W | 70.000In Stock850.000 On Order Expected Limited Supply | Reel | RC L | 105 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-0724R9L TTI: RC0603FR-0724R9L YAGEO Availability: 140.000In Stock1.200.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 24.9Ohms, 1%, 1/10W | 140.000In Stock1.200.000 On Order Expected Limited Supply | Reel | RC L | 24.9 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW04021R00FKED TTI: CRCW04021R00FKED Vishay Availability: 210.000In Stock450.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 1ohms 1% | 210.000In Stock450.000 On Order Expected | Reel | D/CRCW e3 | 1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07680KL TTI: RC0805FR-07680KL YAGEO Availability: 150.000In Stock1.780.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 680kOhms, 1%, 1/8W | 150.000In Stock1.780.000 On Order Expected Limited Supply | Reel | RC L | 680 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805JR-07220KL TTI: RC0805JR-07220KL YAGEO Availability: 70.000In Stock690.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 220kOhms, 5%, 1/8W | 70.000In Stock690.000 On Order Expected Limited Supply | Reel | RC L | 220 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |